LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,810 In Stock | 1 : ¥282.00000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 400mcd Red, 1700mcd Green, 900mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 1.9V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 50° | Through Hole | 630nm Red, 525nm Green, 465nm Blue | 645nm Red, 515nm Green, 460nm Blue | - | Radial - 4 Leads | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
680 In Stock | 1 : ¥70.00000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 16mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 10mA | 50° | Through Hole | 572nm | - | - | Radial | T-1 | - | 5.40mm |