LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,935 In Stock | 1 : ¥22.00000 Cut Tape (CT) 4,000 : ¥6.20700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 99mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
47,233 In Stock | 1 : ¥38.00000 Cut Tape (CT) 5,000 : ¥11.17020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.65mm | ||
543 In Stock | 1 : ¥41.00000 Cut Tape (CT) 5,000 : ¥11.94120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 85mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.1V | 20mA | 140° | Surface Mount | 465nm | 460nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |