Samsung Semiconductor, Inc. LED Color Lighting

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7,630
In Stock
1 : ¥375.00000
Cut Tape (CT)
800 : ¥174.31250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Deep Red
638nm
700mA
2.06V
-
1A
-
25°C
120°
Surface Mount
1414 (3535 Metric)
1414
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.093" (2.36mm)
8,559
In Stock
1 : ¥156.00000
Cut Tape (CT)
1,000 : ¥63.93800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
454nm
350mA
2.86V
-
1A
-
25°C
130°
Surface Mount
-
-
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.078" (1.98mm)
2,839
In Stock
1 : ¥300.00000
Cut Tape (CT)
1,000 : ¥122.51200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
350mA
2.2V
-
1A
-
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.086" (2.19mm)
3,623
In Stock
1 : ¥348.00000
Cut Tape (CT)
1,000 : ¥158.08800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
700mA
2.07V
-
1A
1058mW (995mW ~ 1120mW)
25°C
130°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.093" (2.36mm)
5,790
In Stock
1 : ¥359.00000
Cut Tape (CT)
1,000 : ¥163.75700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
700mA
2.2V
-
1A
-
25°C
130°
Surface Mount
-
-
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.081" (2.05mm)
0
In Stock
Check Lead Time
4,000 : ¥93.45850
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
630nm (Typ)
350mA
2.15V
-
1A
-
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.083" (2.11mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
625nm
350mA
2.1V
-
1A
-
25°C
120°
Surface Mount
-
-
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.078" (1.98mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
643nm (Typ)
350mA
2.2V
-
1A
425mW (Typ)
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.083" (2.11mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red
660nm (650nm ~ 670nm)
700mA
2.2V
-
1A
-
25°C
130°
Surface Mount
-
-
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.081" (2.05mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
630nm (620nm ~ 740nm)
350mA
1.9V
-
1A
-
25°C
120°
Surface Mount
-
-
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.078" (1.98mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Red
730nm (720nm ~ 740nm)
350mA
1.9V
-
1A
-
25°C
120°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.086" (2.19mm)
Showing
of 11

Samsung Semiconductor, Inc. LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.