Knobs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
MPKES90B14
KNOB FLUTED W/SKIRT 0.250" PLAST
APEM Inc.
6,013
In Stock
1 : ¥381.00000
Bag
Bag
Active
Cylindrical with Skirt
Fluted
0.250" (6.35mm)
0.890" (22.60mm), 1.000" (25.40mm) Skirt
0.570" (14.48mm)
Line on Side and Skirt
Plastic
Black
6-32 Set Screw
JD-75
KNOB KNURLED 0.250" METAL
Kilo International
1,618
In Stock
1 : ¥1,836.00000
Bulk
Bulk
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.750" (19.05mm)
0.625" (15.88mm)
Line on Top and Side
Metal
Black Matte
6-32 Set Screw (2)
MPKA70B14
KNOB RIBBED W/SKIRT 0.250" PLAST
APEM Inc.
1,662
In Stock
1 : ¥342.00000
Bulk
Bulk
Active
Cylindrical with Skirt
Ribbed
0.250" (6.35mm)
0.580" (14.70mm), 0.980" (24.90mm) Skirt
0.677" (17.20mm)
Line on Skirt
Plastic
Black
6-32 Set Screw
Showing
of 3

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.