225mA (Switch) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,732 In Stock | 1 : ¥682.00000 Cut Tape (CT) 500 : ¥427.46200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 16V | 2.3V | 40V (Switch) | 225mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
0 In Stock | 1 : ¥388.00000 Cut Tape (CT) 2,500 : ¥197.63840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
5,496 In Stock | 1 : ¥682.00000 Cut Tape (CT) 2,500 : ¥364.39600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 16V | 2.3V | 40V (Switch) | 225mA (Switch) | - | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
0 In Stock | 1 : ¥332.00000 Cut Tape (CT) 2,500 : ¥168.81600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) | ||
0 In Stock 10,000 Factory | 2,500 : ¥214.10840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
0 In Stock 1,770 Factory | Active | - | Strip | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.4V | 5.5V | 1.8V | 5V | 225mA (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN | 6-µDFN (2x2) |