Showing
1 - 25
of 4,514
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TC254P
LM358P
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
39,640
In Stock
10,000
Factory
1 : ¥69.00000
Tube
-
Tube
ActiveGeneral Purpose2-0.3V/µs700 kHz-20 nA3 mV500µA (x2 Channels)40 mA3 V30 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-DIP
LM324N
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
107,240
In Stock
10,000
Factory
1 : ¥75.00000
Tube
Tube
ActiveGeneral Purpose4--1.2 MHz-45 nA2 mV1.5mA40 mA3 V32 V0°C ~ 70°C (TJ)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
TC254P
LM741CN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
39,012
In Stock
1 : ¥140.00000
Tube
-
Tube
ActiveGeneral Purpose1-0.5V/µs1.5 MHz-80 nA2 mV1.7mA25 mA10 V36 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LF356N/NOPB
IC OPAMP JFET 1 CIRCUIT 8DIP
Texas Instruments
20,532
In Stock
1 : ¥177.00000
Tube
Tube
ActiveJ-FET1-12V/µs5 MHz-30 pA3 mV5mA-30 V30 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
14-DIP
LM324N/NOPB
IC OPAMP GP 4 CIRCUIT 14DIP
Texas Instruments
13,228
In Stock
1 : ¥253.00000
Tube
Tube
ActiveGeneral Purpose4--1 MHz-45 nA2 mV1.5mA40 mA3 V32 V0°C ~ 70°C (TJ)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
8-DIP
MCP6022-I/P
IC OPAMP GP 2 CIRCUIT 8DIP
Microchip Technology
3,411
In Stock
1 : ¥290.00000
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail7V/µs10 MHz-1 pA500 µV1mA (x2 Channels)30 mA2.5 V5.5 V-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LF411CP
IC OPAMP JFET 1 CIRCUIT 8DIP
Texas Instruments
2,277
In Stock
3,500
Factory
1 : ¥290.00000
Tube
-
Tube
ActiveJ-FET1-13V/µs3 MHz-50 pA800 µV2mA-7 V36 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
14-DIP
LF347N/NOPB
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
3,651
In Stock
10,000
Factory
1 : ¥425.00000
Tube
-
Tube
ActiveJ-FET4-13V/µs4 MHz-50 pA5 mV7.2mA (x4 Channels)-36 V36 V0°C ~ 70°CThrough Hole14-DIP (0.300", 7.62mm)14-PDIP
TC254P
OP07DP
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
2,854
In Stock
1 : ¥457.00000
Tube
-
Tube
ActiveGeneral Purpose1-0.3V/µs600 kHz-2 nA60 µV--6 V36 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
14-DIP
LMC6484IN/NOPB
IC CMOS 4 CIRCUIT 14DIP
Texas Instruments
3,525
In Stock
1 : ¥459.00000
Tube
-
Tube
ActiveCMOS4Rail-to-Rail1.3V/µs1.5 MHz-0.02 pA110 µV2.6mA (x4 Channels)30 mA3 V15.5 V-40°C ~ 85°C (TJ)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
505~N-8~N~8 Top View
OP07CPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
6,142
In Stock
1 : ¥510.00000
Tube
-
Tube
ActiveGeneral Purpose1-0.3V/µs--1.8 nA60 µV--6 V36 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
14-DIP
LMC6484AIN/NOPB
IC CMOS 4 CIRCUIT 14DIP
Texas Instruments
3,009
In Stock
10,000
Factory
1 : ¥516.00000
Tube
-
Tube
ActiveCMOS4Rail-to-Rail1.3V/µs1.5 MHz-0.02 pA110 µV2.6mA (x4 Channels)30 mA3 V15.5 V-40°C ~ 85°C (TJ)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
TC254P
LM10CN/NOPB
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
908
In Stock
10,000
Factory
1 : ¥559.00000
Tube
-
Tube
ActiveGeneral Purpose1----12 nA500 µV300µA20 mA1.1 V40 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LME49720NA/NOPB
IC AUDIO 2 CIRCUIT 8DIP
Texas Instruments
4,045
In Stock
1 : ¥578.00000
Tube
Tube
ActiveAudio2-20V/µs55 MHz-10 nA100 µV10mA (x2 Channels)26 mA5 V34 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LM7171BIN/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Texas Instruments
2,057
In Stock
10,000
Factory
1 : ¥664.00000
Tube
Tube
ActiveVoltage Feedback1-4100V/µs200 MHz220 MHz2.7 µA200 µV6.5mA118 mA5.5 V36 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
505~N-8~N~8 Top View
OP177GPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
614
In Stock
1 : ¥744.00000
Tube
-
Tube
ActiveGeneral Purpose1-0.3V/µs600 kHz-1.2 nA20 µV1.6mA-6 V36 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LM6132BIN/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
1,230
In Stock
10,000
Factory
1 : ¥766.00000
Tube
-
Tube
ActiveGeneral Purpose2Rail-to-Rail14V/µs11 MHz-125 nA1.7 mV390µA (x2 Channels)3.5 mA1.8 V24 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LT1013CP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
1,236
In Stock
1 : ¥801.00000
Tube
-
Tube
ActiveGeneral Purpose2-0.4V/µs1 MHz-15 nA60 µV350µA (x2 Channels)20 mA5 V30 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LF412ACN/NOPB
IC OPAMP JFET 2 CIRCUIT 8DIP
Texas Instruments
4,406
In Stock
1 : ¥796.00000
Tube
-
Tube
ActiveJ-FET2-15V/µs4 MHz-50 pA500 µV3.6mA (x2 Channels)-10 V44 V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LT1013DP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
1,948
In Stock
9,900
Factory
1 : ¥838.00000
Tube
-
Tube
ActiveGeneral Purpose2-0.4V/µs1 MHz-18 nA90 µV320µA (x2 Channels)-5 V30 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LT1013DIP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
1,014
In Stock
1 : ¥838.00000
Tube
-
Tube
ActiveGeneral Purpose2-0.4V/µs1 MHz-15 nA200 µV350µA (x2 Channels)-5 V30 V-40°C ~ 105°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
TLC2272CP
IC CMOS 2 CIRCUIT 8DIP
Texas Instruments
1,574
In Stock
10,000
Factory
1 : ¥850.00000
Tube
-
Tube
ActiveCMOS2Rail-to-Rail3.6V/µs2.25 MHz-1 pA300 µV2.4mA (x2 Channels)50 mA4.4 V16 V0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
LM6171BIN/NOPB
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Texas Instruments
1,025
In Stock
10,000
Factory
1 : ¥883.00000
Tube
Tube
ActiveVoltage Feedback1-3600V/µs100 MHz160 MHz1 µA1.5 mV2.5mA116 mA5.5 V34 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
505~N-8~N~8 Top View
OP27GPZ
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
4,453
In Stock
1 : ¥943.00000
Tube
-
Tube
ActiveGeneral Purpose1-2.8V/µs8 MHz-15 nA30 µV--8 V36 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
TC254P
OPA2277PA
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
743
In Stock
10,000
Factory
1 : ¥977.00000
Tube
-
Tube
ActiveGeneral Purpose2-0.8V/µs1 MHz-4 nA20 µV-35 mA4 V36 V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
Showing
1 - 25
of 4,514

Through Hole Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.