Showing
1 - 25
of 1,828
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
AS321KTR-G1
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
879,181
In Stock
1 : ¥75.00000
Cut Tape (CT)
3,000 : ¥16.89833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1----20 nA2 mV450µA40 mA3 V36 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT-23-5
TLV271CW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
503,375
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥22.11733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA8 mA2.7 V16 V0°C ~ 70°CSurface MountSC-74A, SOT-753SOT-25
SOT-23-5
TLV271IW5-7
IC CMOS 1 CIRCUIT SOT25
Diodes Incorporated
108,971
In Stock
1 : ¥85.00000
Cut Tape (CT)
3,000 : ¥23.89500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS1Rail-to-Rail2V/µs1.9 MHz-1 pA500 µV550µA8 mA2.7 V16 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-25
SOT-23-5
APX321WG-7
IC OPAMP GP 1 CIRCUIT SOT25
Diodes Incorporated
40,174
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥25.25567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV110µA90 mA2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT-23-5
TLV9041UIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
42,000
In Stock
1 : ¥91.00000
Cut Tape (CT)
3,000 : ¥32.13933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.2V/µs350 kHz-1 pA600 µV10µA40 mA1.2 V5.5 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
TLV9041IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,000
In Stock
1 : ¥91.00000
Cut Tape (CT)
3,000 : ¥32.13933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.2V/µs350 kHz-1 pA600 µV10µA40 mA1.2 V5.5 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
100,956
In Stock
1 : ¥97.00000
Cut Tape (CT)
3,000 : ¥34.26533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.4V/µs1 MHz-45 nA2 mV430µA40 mA3 V32 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT753
TLV8541DBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
29,740
In Stock
9,000
Factory
1 : ¥105.00000
Cut Tape (CT)
3,000 : ¥37.20033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.0035V/µs8 kHz-0.1 pA310 µV550nA-1.7 V3.6 V-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT753
LMV321IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,973
In Stock
1 : ¥123.00000
Cut Tape (CT)
3,000 : ¥49.78133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1V/µs1 MHz-15 nA1.7 mV130µA160 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
MCP6441T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
6,000
In Stock
1 : ¥126.00000
Cut Tape (CT)
3,000 : ¥99.34700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.003V/µs9 kHz-1 pA4.5 mV450nA-1.4 V6 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
INA180A3IDBVT
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
12,943
In Stock
9,000
Factory
1 : ¥162.00000
Cut Tape (CT)
250 : ¥104.96000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1Rail-to-Rail2V/µs-350 kHz80 µA100 µV260µA-2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
INA180B1IDBVT
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
13,121
In Stock
1 : ¥162.00000
Cut Tape (CT)
250 : ¥104.96000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1Rail-to-Rail2V/µs-350 kHz80 µA100 µV260µA-2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LMV821M5X/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
16,440
In Stock
9,000
Factory
1 : ¥233.00000
Cut Tape (CT)
3,000 : ¥106.70967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2V/µs5.6 MHz-100 nA3.5 mV300µA-2.5 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
TLV6001UIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
15,382
In Stock
10,000
Factory
1 : ¥177.00000
Cut Tape (CT)
250 : ¥115.48800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.5V/µs1 MHz-1 pA750 µV75µA15 mA1.8 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
TLV3541IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
24,993
In Stock
1 : ¥268.00000
Cut Tape (CT)
3,000 : ¥122.23533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail150V/µs100 MHz200 MHz3 pA2 mV5.2mA100 mA2.5 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LMC7101QM5/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
2,995
In Stock
1 : ¥268.00000
Cut Tape (CT)
1,000 : ¥122.48200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail1.1V/µs1.1 MHz-1 pA110 µV800µA50 mA2.7 V15.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
TS931ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
29,589
In Stock
1 : ¥248.00000
Cut Tape (CT)
3,000 : ¥123.78067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.05V/µs100 kHz-1 pA10 mV20µA5 mA2.7 V10 V-40°C ~ 105°CSurface MountSC-74A, SOT-753SOT-23-5
20,836
In Stock
17,500
Factory
1 : ¥263.00000
Cut Tape (CT)
2,500 : ¥134.00320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail10V/µs10 MHz-50 pA850 µV1.2mA-2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LMV931MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
14,980
In Stock
1 : ¥266.00000
Cut Tape (CT)
1,000 : ¥136.52900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.42V/µs1.5 MHz-14 nA1 mV116µA100 mA1.8 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LMV116MF/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
2,802
In Stock
1 : ¥270.00000
Cut Tape (CT)
1,000 : ¥137.76100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Push-Pull, Rail-to-Rail35V/µs-45 MHz400 nA1 mV600µA20 mA2.5 V12 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT23-5
TS971ILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
15,411
In Stock
1 : ¥256.00000
Cut Tape (CT)
3,000 : ¥143.20733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail4V/µs12 MHz-200 nA1 mV2mA100 mA2.7 V10 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
24,373
In Stock
1 : ¥286.00000
Cut Tape (CT)
2,500 : ¥145.55520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1---60 kHz-100 µV1.1µA-1.6 V28 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT23-5 Pkg
ADA4891-1ARJZ-R7
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
2,590
In Stock
1 : ¥303.00000
Cut Tape (CT)
3,000 : ¥145.55500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail210V/µs-240 MHz2 pA2.5 mV4.4mA125 mA2.7 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LMV796MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
25,712
In Stock
1 : ¥286.00000
Cut Tape (CT)
1,000 : ¥146.63300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail11.5V/µs17 MHz-0.1 pA100 µV1.15mA60 mA1.8 V5.5 V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT753
LMV721M5/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,990
In Stock
10,000
Factory
1 : ¥294.00000
Cut Tape (CT)
1,000 : ¥150.82300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5.25V/µs10 MHz-260 nA80 µV1.03mA-2.2 V5.5 V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
Showing
1 - 25
of 1,828

SC-74A, SOT-753 Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.