Showing
1 - 25
of 24,600
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
6,499
In Stock
1 : ¥85.00000
Cut Tape (CT)
4,000 : ¥74.25625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
6,133
In Stock
1 : ¥85.00000
Cut Tape (CT)
4,000 : ¥74.25625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
8,630
In Stock
1 : ¥108.00000
Cut Tape (CT)
3,000 : ¥90.73200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
11,774
In Stock
1 : ¥108.00000
Cut Tape (CT)
3,000 : ¥102.10233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
239,406
In Stock
1 : ¥118.00000
Cut Tape (CT)
3,000 : ¥106.74333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
28,104
In Stock
1 : ¥125.00000
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1572-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
2,873
In Stock
1 : ¥132.00000
Tube
Tube
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-QFN; PC
ATTINY44A-MUR
IC MCU 8BIT 4KB FLASH 20QFN
Microchip Technology
44,486
In Stock
1 : ¥173.00000
Cut Tape (CT)
6,000 : ¥146.19200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-QFN; PC
ATTINY2313A-MU
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
1,552
In Stock
1 : ¥147.00000
Tray
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT182KB (1K x 16)FLASH128 x 8128 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-SOIC
PIC12F510T-I/SN
IC MCU 8BIT 1.5KB FLASH 8SOIC
Microchip Technology
9,251
In Stock
1 : ¥170.00000
Cut Tape (CT)
3,300 : ¥155.47424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-38 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
PIC16F506-I/SL
IC MCU 8BIT 1.5KB FLASH 14SOIC
Microchip Technology
10,395
In Stock
1 : ¥156.00000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT111.5KB (1K x 12)FLASH-67 x 82V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-DFN
PIC12F1572T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
5,795
In Stock
1 : ¥176.00000
Cut Tape (CT)
3,300 : ¥148.51273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-DIP
PIC12F508-I/P
IC MCU 8BIT 768B FLASH 8DIP
Microchip Technology
2,030
In Stock
1 : ¥161.00000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-SOIC
ATTINY44A-SSN
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
41,948
In Stock
1 : ¥158.00000
Tube
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
24-VFQFN Exposed Pad
ATTINY817-MFR
IC MCU 8BIT 8KB FLASH 24QFN
Microchip Technology
20,697
In Stock
1 : ¥196.00000
Cut Tape (CT)
6,000 : ¥162.43567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 82.7V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
14-SOIC
PIC16F610-I/SL
IC MCU 8BIT 1.75KB FLASH 14SOIC
Microchip Technology
2,940
In Stock
1 : ¥189.00000
Tube
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT111.75KB (1K x 14)FLASH-64 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
ATTINY441-SSU
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
4,942
In Stock
1 : ¥196.00000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTPWM124KB (4K x 8)FLASH256 x 8256 x 81.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-DIP
ATTINY13A-PU
IC MCU 8BIT 1KB FLASH 8DIP
Microchip Technology
10,763
In Stock
1 : ¥189.00000
Tube
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
PIC12F1840T-I/SN
IC MCU 8BIT 7KB FLASH 8SOIC
Microchip Technology
6,449
In Stock
1 : ¥249.00000
Cut Tape (CT)
3,300 : ¥208.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH256 x 8256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F629-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
632
In Stock
1 : ¥220.00000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN
PIC12LF1822T-I/MF
IC MCU 8BIT 3.5KB FLASH 8DFN
Microchip Technology
31,153
In Stock
1 : ¥252.00000
Cut Tape (CT)
3,300 : ¥209.92909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-SOIC
PIC12F629-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
4,461
In Stock
1 : ¥238.00000
Tube
Tube
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-SSOP
PIC16F18345-I/SS
IC MCU 8BIT 14KB FLASH 20SSOP
Microchip Technology
1,792
In Stock
1 : ¥229.00000
Tube
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
8-DIP
PIC12C508A-04/P
IC MCU 8BIT 768B OTP 8DIP
Microchip Technology
0
In Stock
1 : ¥246.00000
Tube
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
8-SOIC
PIC12F629T-E/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
7,389
In Stock
1 : ¥248.00000
Cut Tape (CT)
3,300 : ¥248.29455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 24,600

Microchip Technology Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.