Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Approval Agency
10,261
In Stock
1 : ¥191.00000
Bulk
Bulk
Active10 Ohms±20%5 A-0.630" (16.00mm)0.295" (7.50mm)UL
117,364
In Stock
1 : ¥222.00000
Bulk
Bulk
Active25 Ohms±20%3.4 A-0.630" (16.00mm)0.295" (7.50mm)UL
17,535
In Stock
1 : ¥191.00000
Bulk
Bulk
Active22 Ohms±20%4 A-0.630" (16.00mm)0.295" (7.50mm)UL
7,053
In Stock
1 : ¥191.00000
Bulk
Bulk
Active5 Ohms±20%6.4 A-0.630" (16.00mm)0.295" (7.50mm)UL
4,900
In Stock
1 : ¥191.00000
Bulk
Bulk
Active7 Ohms±20%6 A-0.630" (16.00mm)0.295" (7.50mm)-
5,988
In Stock
1 : ¥205.00000
Cut Tape (CT)
1,000 : ¥93.12800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4.7 Ohms±20%6.6 A-0.630" (16.00mm)0.295" (7.50mm)UL
4,780
In Stock
1 : ¥205.00000
Cut Tape (CT)
1,000 : ¥93.12800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active22 Ohms±20%4 A-0.630" (16.00mm)0.295" (7.50mm)UL
15,947
In Stock
1 : ¥191.00000
Bulk
Bulk
Active4.7 Ohms±20%6.6 A-0.630" (16.00mm)0.295" (7.50mm)UL
10,025
In Stock
1 : ¥191.00000
Bulk
Bulk
Active15 Ohms±20%4.4 A-0.630" (16.00mm)0.295" (7.50mm)UL
1,849
In Stock
1 : ¥270.00000
Bulk
Bulk
Active3 Ohms±20%--0.630" (16.00mm)--
1,174
In Stock
1 : ¥199.00000
Cut Tape (CT)
1,000 : ¥90.01300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10 Ohms±20%5 A-0.630" (16.00mm)0.295" (7.50mm)UL
447
In Stock
1 : ¥222.00000
Bulk
Bulk
Active16 Ohms±20%4 A-0.630" (16.00mm)0.295" (7.50mm)UL
552
In Stock
1 : ¥270.00000
Bulk
Bulk
Active8 Ohms±20%--0.630" (16.00mm)--
B5723xS Series
B57238S259M51
ICL 2.5 OHM 20% 8.4A 16MM
EPCOS - TDK Electronics
1,000
In Stock
1 : ¥273.00000
Cut Tape (CT)
1,000 : ¥123.61800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.5 Ohms±20%8.4 A-0.630" (16.00mm)0.295" (7.50mm)UL
995
In Stock
1 : ¥205.00000
Cut Tape (CT)
1,000 : ¥93.12800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active15 Ohms±20%4.4 A-0.630" (16.00mm)0.295" (7.50mm)UL
58
In Stock
1 : ¥290.00000
Cut Tape (CT)
1,000 : ¥115.41700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active8 Ohms±20%5.5 A131 mOhms0.630" (16.00mm)--
0
In Stock
1 : ¥191.00000
Bulk
Bulk
Active2.5 Ohms±20%8.4 A-0.630" (16.00mm)0.295" (7.50mm)UL
0
In Stock
1 : ¥290.00000
Cut Tape (CT)
1,000 : ¥115.41700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active5 Ohms±20%6.4 A97 mOhms0.630" (16.00mm)0.295" (7.50mm)UL
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete3 Ohms±20%--0.630" (16.00mm)--
Showing
1 - 19
of 19

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.