Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock 4,149 Factory | 1 : ¥9,977.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 1.2A | 15W | 3 kV | ITE (Commercial) | 77% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
43 In Stock 1,585 Factory | 1 : ¥12,347.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 88% | -25°C ~ 60°C | Adjustable Output, IP20, Universal Input | 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) | CE, cURus, TUV | - | |||
93 In Stock 353 Factory | 1 : ¥13,942.00000 Bulk | Bulk | Active | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 5A | 30W | 3 kV | ITE (Commercial) | 79% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
248 In Stock 1,121 Factory | 1 : ¥14,293.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 88% | -25°C ~ 60°C | Adjustable Output, DC Input Capable, IP20, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cURus, TUV | - | |||
2,547 In Stock 2,311 Factory | 1 : ¥15,104.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
339 In Stock 1,977 Factory | 1 : ¥15,308.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 88% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
77 In Stock 611 Factory | 1 : ¥16,098.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 5A | 60W | 3 kV | ITE (Commercial) | 85% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | CE, cULus, cURus, VDE | - | |||
51 In Stock 59 Factory | 1 : ¥19,438.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 6.5A | 150W | 3 kV | ITE (Commercial) | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) | CE, cURus, TUV, UL | - | |||
48 In Stock 413 Factory | 1 : ¥24,390.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 60°C | Adjustable Output, IP20, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cURus, TUV | - | |||
136 In Stock 5,000 Factory | 1 : ¥25,026.00000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm) | CE, cURus, TUV | - | |||
479 In Stock 1,019 Factory | 1 : ¥32,249.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
50 In Stock 114 Factory | 1 : ¥33,171.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 91% | -25°C ~ 60°C | Adjustable Output, IP20, Universal Input | 5.91" L x 3.54" W x 4.92" H (150.0mm x 90.0mm x 125.0mm) | CE, cURus, TUV | - | |||
69 In Stock 429 Factory | 1 : ¥33,264.00000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm) | CE, cULus, cURus, VDE | - | |||
119 In Stock 179 Factory | 1 : ¥35,741.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
405 In Stock 475 Factory | 1 : ¥44,494.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
280 In Stock 229 Factory | 1 : ¥45,766.00000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) | CE, cULus, cURus, VDE | - | |||
870 In Stock 548 Factory | 1 : ¥45,772.00000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) | CE, TUV, UL | - | |||
37 In Stock 186 Factory | 1 : ¥46,844.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 75°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, cULus, cURus, VDE | - | |||
166 In Stock 428 Factory | 1 : ¥59,846.00000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 5.91" L x 3.74" W x 4.92" H (150.0mm x 95.0mm x 125.0mm) | CE, TUV, UL | - | |||
239 In Stock 212 Factory | 1 : ¥60,366.00000 Box | Box | Active | AC | 1 | 320 ~ 576 VAC (3 Phase) | - | - | 24V | - | - | - | - | - | 40A | 960W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 7.09" L x 3.74" W x 4.92" H (180.0mm x 95.0mm x 125.0mm) | CE, TUV, UL | - | |||
28 In Stock 61 Factory | 1 : ¥63,078.00000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | ITE (Commercial) | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.39" L x 2.17" W x 3.54" H (86.0mm x 55.0mm x 90.0mm) | CE, cURus, EAC, KC, RCM, TUV, UL | - | |||
91 In Stock 114 Factory | 1 : ¥66,678.00000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | - | |||
77 In Stock 157 Factory | 1 : ¥67,757.00000 Bulk | Bulk | Active | AC | 1 | 100 ~ 240 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) | CE, cULus, cURus, VDE | - | |||
150 In Stock 74 Factory | 1 : ¥81,259.00000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 350V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial) | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 4.61" L x 1.50" W x 4.88" H (117.0mm x 38.0mm x 124.0mm) | CE, cURus, EAC, KC, RCM, TUV, UL | - | |||
149 In Stock 36 Factory | 1 : ¥11,482.00000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 4.3A | 50W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.90" L x 1.46" W x 3.82" H (99.0mm x 37.2mm x 97.0mm) | CE, cURus, TUV, UL | - |