Showing
1 - 25
of 15,409
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744040z2zzz
74404052100
FIXED IND 10UH 1.6A 109 MOHM SMD
Würth Elektronik
7,262
In Stock
1 : ¥202.00000
Cut Tape (CT)
2,500 : ¥113.98040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±20%1.6 A1.95ASemi-Shielded109mOhm-37MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50200.197" L x 0.197" W (5.00mm x 5.00mm)0.079" (2.00mm)
74404064zzz
74404064152
FIXED IND 1.5MH 210MA 6.989 OHM
Würth Elektronik
9,292
In Stock
1 : ¥202.00000
Cut Tape (CT)
1,500 : ¥113.97933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1.5 mH±20%210 mA280mASemi-Shielded6.989Ohm-1.32MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
744316
744316220
FIXED IND 2.2UH 7.5A 11.3MOHM SM
Würth Elektronik
9,440
In Stock
1 : ¥419.00000
Cut Tape (CT)
1,500 : ¥264.92533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-2.2 µH±20%7.5 A7.5AShielded11.3mOhm-108MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316100
FIXED IND 1UH 11.5A 4.75MOHM SMD
Würth Elektronik
8,072
In Stock
1 : ¥419.00000
Cut Tape (CT)
1,500 : ¥264.92533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±20%11.5 A11.5AShielded4.75mOhm-158MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316470
FIXED IND 4.7UH 4.6A 24.5MOHM SM
Würth Elektronik
6,943
In Stock
1 : ¥419.00000
Cut Tape (CT)
1,500 : ¥264.92533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%4.6 A4.7AShielded24.5mOhm Max-57MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
744316
744316330
FIXED IND 3.3UH 5.75A 18.5 MOHM
Würth Elektronik
6,438
In Stock
1 : ¥419.00000
Cut Tape (CT)
1,500 : ¥264.92533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.3 µH±20%5.75 A5.8AShielded18.5mOhm-66MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD50400.217" L x 0.209" W (5.50mm x 5.30mm)0.169" (4.30mm)
7443552560
7443552560
FIXED IND 5.6UH 6.7A 20.6MOHM SM
Würth Elektronik
2,708
In Stock
1 : ¥488.00000
Cut Tape (CT)
800 : ¥349.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-5.6 µH±20%6.7 A7.5AShielded20.6mOhm-30MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard10400.413" L x 0.402" W (10.50mm x 10.20mm)0.165" (4.20mm)
7443551151
7443551151
FIXED IND 15.4UH 9A 14.8MOHM SMD
Würth Elektronik
29,437
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-15.4 µH±20%9 A8AShielded14.8mOhm-15MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551111
7443551111
FIXED IND 11.3UH 11A 9.1MOHM SMD
Würth Elektronik
18,080
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-11.3 µH±20%11 A9.5AShielded9.1mOhm-12MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551730
7443551730
FIXED IND 7.3UH 13A 5.9 MOHM SMD
Würth Elektronik
10,642
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-7.3 µH±20%13 A12AShielded5.9mOhm-28MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551331
7443551331
FIXED IND 33UH 5.5A 30.5MOHM SMD
Würth Elektronik
9,829
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-33 µH±20%5.5 A5.5AShielded30.5mOhm-11MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551470
7443551470
FIXED IND 4.7UH 13A 7 MOHM SMD
Würth Elektronik
9,133
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-4.7 µH±20%13 A15AShielded7mOhm-30MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551370
7443551370
FIXED IND 3.7UH 17A 4.9 MOHM SMD
Würth Elektronik
4,206
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-3.7 µH±20%17 A16AShielded4.9mOhm-26MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551131
7443551131
FIXED IND 13UH 10A 11.2 MOHM SMD
Würth Elektronik
4,040
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-13 µH±20%10 A9AShielded11.2mOhm-14MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443551181
7443551181
FIXED IND 18UH 7.5A 22 MOHM SMD
Würth Elektronik
3,929
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-18 µH±20%7.5 A7.5AShielded22mOhm-16MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
7443550101
7443550101
FIXED IND 10UH 8.5A 14.1MOHM SMD
Würth Elektronik
3,016
In Stock
1 : ¥536.00000
Cut Tape (CT)
400 : ¥385.06750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±20%8.5 A10AShielded14.1mOhm-18MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13500.512" L x 0.504" W (13.00mm x 12.80mm)0.197" (5.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311470
FIXED IND 4.7UH 6A 19.5 MOHM SMD
Würth Elektronik
23,612
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%6 A7AShielded19.5mOhm-33MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70400.276" L x 0.272" W (7.00mm x 6.90mm)0.157" (4.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311220
FIXED IND 2.2UH 9A 11.4 MOHM SMD
Würth Elektronik
22,096
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-2.2 µH±20%9 A13AShielded11.4mOhm-52MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70400.276" L x 0.272" W (7.00mm x 6.90mm)0.157" (4.00mm)
744314650
744314650
FIXED IND 6.5UH 6A 21.5 MOHM SMD
Würth Elektronik
9,168
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-6.5 µH±20%6 A6AShielded21.5mOhm-50MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70500.276" L x 0.272" W (7.00mm x 6.90mm)0.197" (5.00mm)
744314490
744314490
FIXED IND 4.9UH 6.5A 14.5MOHM SM
Würth Elektronik
20,276
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.9 µH±20%6.5 A6.5AShielded14.5mOhm-56MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70500.276" L x 0.272" W (7.00mm x 6.90mm)0.197" (5.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311150
FIXED IND 1.5UH 11A 6.6 MOHM SMD
Würth Elektronik
5,243
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1.5 µH±20%11 A14AShielded6.6mOhm-72MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70400.276" L x 0.272" W (7.00mm x 6.90mm)0.157" (4.00mm)
744314047
744314047
FIXED IND 470NH 18A 1.35MOHM SMD
Würth Elektronik
3,950
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 nH±20%18 A20AShielded1.35mOhm-235MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70500.276" L x 0.272" W (7.00mm x 6.90mm)0.197" (5.00mm)
WE-HCI-SERIES-0.276-x-0.272-x-0
744311100
FIXED IND 1UH 15A 4.6 MOHM SMD
Würth Elektronik
4,435
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±20%15 A19AShielded4.6mOhm-85MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70400.276" L x 0.272" W (7.00mm x 6.90mm)0.157" (4.00mm)
744314101
744314101
FIXED IND 10UH 3.5A 33 MOHM SMD
Würth Elektronik
13,330
In Stock
1 : ¥585.00000
Cut Tape (CT)
1,000 : ¥418.95400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±20%3.5 A4AShielded33mOhm-40MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70500.276" L x 0.272" W (7.00mm x 6.90mm)0.197" (5.00mm)
744325650
7443251000
FIXED IND 10UH 7.2A 16.3MOHM SMD
Würth Elektronik
10,356
In Stock
1 : ¥658.00000
Cut Tape (CT)
700 : ¥471.32143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±20%7.2 A8.5AShielded16.3mOhm-21MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard10500.413" L x 0.402" W (10.50mm x 10.20mm)0.197" (5.00mm)
Showing
1 - 25
of 15,409

Wirewound Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.