Würth Elektronik Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,694 In Stock | 1 : ¥97.00000 Cut Tape (CT) 3,000 : ¥51.94167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.45 A | 840mA | Semi-Shielded | 132mOhm | - | 33MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
9,387 In Stock | 1 : ¥97.00000 Cut Tape (CT) 3,000 : ¥51.94167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.83 A | 2.28A | Semi-Shielded | 23mOhm | - | 104MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
22,163 In Stock | 1 : ¥171.00000 Cut Tape (CT) 3,000 : ¥80.98600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.6 A | 2.5A | Shielded | 135mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,124 In Stock | 1 : ¥178.00000 Cut Tape (CT) 2,000 : ¥100.96350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 600 mA | 600mA | Semi-Shielded | 450mOhm | - | 19MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
35,539 In Stock | 1 : ¥184.00000 Cut Tape (CT) 1,500 : ¥113.71800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.1 A | 2.5A | Semi-Shielded | 64mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
9,093 In Stock | 1 : ¥181.00000 Cut Tape (CT) 3,000 : ¥118.78967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 650 mA | 125mA | Shielded | 625mOhm Max | 35 @ 1MHz | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
8,627 In Stock | 1 : ¥184.00000 Cut Tape (CT) 3,000 : ¥121.09567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 2.5 A | 4A | Shielded | 75mOhm Max | - | 80MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,851 In Stock | 1 : ¥235.00000 Cut Tape (CT) 1,000 : ¥126.16600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 850 mA | 750mA | Shielded | 156mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
16,394 In Stock | 1 : ¥235.00000 Cut Tape (CT) 1,000 : ¥126.16600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.2 A | 900mA | Shielded | 105mOhm Max | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
11,431 In Stock | 1 : ¥235.00000 Cut Tape (CT) 800 : ¥126.16625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.3 A | 1A | Shielded | 150mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
8,957 In Stock | 1 : ¥235.00000 Cut Tape (CT) 800 : ¥126.16625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.95 A | 1.8A | Shielded | 65mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
8,863 In Stock | 1 : ¥235.00000 Cut Tape (CT) 1,200 : ¥129.54667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 800mA | Shielded | 200mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
19,753 In Stock | 1 : ¥184.00000 Cut Tape (CT) 1,000 : ¥133.08100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1.5 A | 2.8A | Shielded | 162mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
14,642 In Stock | 1 : ¥184.00000 Cut Tape (CT) 1,000 : ¥133.08100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±30% | 4 A | 9.4A | Shielded | 26.4mOhm Max | - | 110MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3012 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
10,606 In Stock | 1 : ¥184.00000 Cut Tape (CT) 3,000 : ¥133.08167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 600 mA | 1.35A | Shielded | 843mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
28,250 In Stock | 1 : ¥217.00000 Cut Tape (CT) 1,000 : ¥139.38200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 360 mA | 450mA | Semi-Shielded | 2.87Ohm | - | 2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
10,497 In Stock | 1 : ¥252.00000 Cut Tape (CT) 550 : ¥136.00182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 500 mA | 750mA | Shielded | 575mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
9,067 In Stock | 1 : ¥252.00000 Cut Tape (CT) 550 : ¥136.00182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | 1.1A | Shielded | 190mOhm Max | - | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
5,649 In Stock | 1 : ¥252.00000 Cut Tape (CT) 550 : ¥136.00182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 720 mA | 900mA | Shielded | 400mOhm Max | - | 32MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
1,983 In Stock | 1 : ¥252.00000 Cut Tape (CT) 550 : ¥136.00182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.8 A | 2.4A | Shielded | 66mOhm Max | - | 130MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
37,851 In Stock | 1 : ¥231.00000 Cut Tape (CT) 3,000 : ¥144.91467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 2.8 A | 4.9A | Shielded | 60mOhm Max | - | 85MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2512 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
17,593 In Stock | 1 : ¥238.00000 Cut Tape (CT) 1,000 : ¥152.44600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 4 A | 5A | Shielded | 32mOhm Max | - | 67MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
19,609 In Stock | 1 : ¥238.00000 Cut Tape (CT) 1,000 : ¥152.44600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1.9 A | 3.9A | Shielded | 158mOhm Max | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
6,783 In Stock | 1 : ¥235.00000 Cut Tape (CT) 500 : ¥176.26400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.5 A | 2.35A | Shielded | 28mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
10,075 In Stock | 1 : ¥298.00000 Cut Tape (CT) 1,000 : ¥180.72000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 2.2 µH | ±20% | 4.7 A | 6.2A | Shielded | 35mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |