Showing
1 - 25
of 10,410
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0805 (2012 Metric)
LBR2012T220K
FIXED IND 22UH 100MA 1 OHM SMD
Taiyo Yuden
303,387
In Stock
1 : ¥20.00000
Cut Tape (CT)
3,000 : ¥7.30967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22 µH±10%100 mA-Unshielded1Ohm-16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
LB Series 0805 (2012 Metric)
LBR2012T100K
FIXED IND 10UH 150MA 360MOHM SMD
Taiyo Yuden
167,514
In Stock
1 : ¥20.00000
Cut Tape (CT)
3,000 : ¥7.30967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±10%150 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
LBR2012T101K
FIXED IND 100UH 50MA 4 OHM SMD
Taiyo Yuden
202,830
In Stock
1 : ¥20.00000
Cut Tape (CT)
3,000 : ¥7.30967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 µH±10%50 mA-Unshielded4Ohm-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
LB2012T101K
FIXED IND 100UH 45MA 7 OHM SMD
Taiyo Yuden
236,386
In Stock
1 : ¥25.00000
Cut Tape (CT)
3,000 : ¥9.06400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 µH±10%45 mA-Unshielded7Ohm-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
1207 (3218 Metric)
LB3218T1R0M
FIXED IND 1UH 1.075A 60 MOHM SMD
Taiyo Yuden
240,493
In Stock
1 : ¥25.00000
Cut Tape (CT)
2,000 : ¥10.57450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%1.075 A-Unshielded60mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
1207 (3218 Metric)
LB3218T470K
FIXED IND 47UH 205MA 920MOHM SMD
Taiyo Yuden
147,495
In Stock
1 : ¥25.00000
Cut Tape (CT)
2,000 : ¥10.57450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-47 µH±10%205 mA-Unshielded920mOhm-12MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
1007 (2518 Metric)
CB2518T102K
FIXED IND 1MH 75MA 31.2 OHM SMD
Taiyo Yuden
191,004
In Stock
1 : ¥28.00000
Cut Tape (CT)
2,000 : ¥11.59800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%75 mA25mAUnshielded31.2Ohm Max-2.4MHz--40°C ~ 105°C252 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
1210 (3225 Metric)
LBC3225T100KR
FIXED IND 10UH 540MA 133MOHM SMD
Taiyo Yuden
210,976
In Stock
1 : ¥29.00000
Cut Tape (CT)
1,000 : ¥12.28000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±10%540 mA-Unshielded133mOhm-23MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
MB series
MBKK1608T4R7M
FIXED IND 4.7UH 500MA 730MOHM SM
Taiyo Yuden
293,438
In Stock
1 : ¥36.00000
Cut Tape (CT)
3,000 : ¥12.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%500 mA370mAShielded730mOhm Max----40°C ~ 105°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCOIL, MA Series
MAKK2016T1R0M
FIXED IND 1UH 2.2A 75 MOHM SMD
Taiyo Yuden
173,596
In Stock
1 : ¥36.00000
Cut Tape (CT)
3,000 : ¥12.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.2 A2.2AShielded75mOhm Max----40°C ~ 105°C2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
MB series
MBKK2012T2R2M
FIXED IND 2.2UH 850MA 290MOHM SM
Taiyo Yuden
156,207
In Stock
1 : ¥36.00000
Cut Tape (CT)
3,000 : ¥12.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%850 mA900mAShielded290mOhm Max----40°C ~ 105°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
3,844,680
In Stock
1 : ¥37.00000
Cut Tape (CT)
3,000 : ¥13.15733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±10%80 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
1007 (2518 Metric)
CBC2518T4R7M
FIXED IND 4.7UH 920MA 260MOHM SM
Taiyo Yuden
300,016
In Stock
1 : ¥32.00000
Cut Tape (CT)
2,000 : ¥13.64450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%920 mA680mAUnshielded260mOhm Max-41MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
1007 (2518 Metric)
CBC2518T100M
FIXED IND 10UH 680MA 468MOHM SMD
Taiyo Yuden
72,192
In Stock
1 : ¥32.00000
Cut Tape (CT)
2,000 : ¥13.64450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%680 mA480mAUnshielded468mOhm Max-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MCOIL, MA Series
MAMK2520T1R0M
FIXED IND 1UH 2.7A 59 MOHM SMD
Taiyo Yuden
277,420
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.00500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.7 A3.1AShielded59mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MCOIL, MA Series
MAMK2520T2R2M
FIXED IND 2.2UH 1.9A 117MOHM SMD
Taiyo Yuden
243,552
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.00500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%1.9 A2AShielded117mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MCOIL, MA Series
MAMK2520T4R7M
FIXED IND 4.7UH 1.3A 260MOHM SMD
Taiyo Yuden
27,602
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.00500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%1.3 A1.5AShielded260mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MCOIL, MA Series
MAMK2520T3R3M
FIXED IND 3.3UH 1.7A 156MOHM SMD
Taiyo Yuden
277,713
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.00500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal3.3 µH±20%1.7 A1.8AShielded156mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
CBMF Series 0603
CBMF1608T470K
FIXED IND 47UH 140MA 3.25OHM SMD
Taiyo Yuden
539,602
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.35933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%140 mA50mAUnshielded3.25Ohm Max-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
CBMF Series 0603
CBMF1608T100K
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
415,122
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.35933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%115 mA115mAUnshielded468mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
LB1608T100M
FIXED IND 10UH 60MA 700 MOHM SMD
Taiyo Yuden
77,955
In Stock
1 : ¥40.00000
Cut Tape (CT)
4,000 : ¥15.18775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%60 mA-Unshielded700mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
NR Series, SMD
NRS4018T2R2MDGJ
FIXED IND 2.2UH 2.2A 50.4MOHM SM
Taiyo Yuden
436,567
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,500 : ¥15.65714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%2.2 A3AShielded50.4mOhm Max-60MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NR Series, SMD
NRS4018T1R0NDGJ
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Taiyo Yuden
277,625
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,500 : ¥15.65714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%3.2 A4AShielded32.4mOhm Max-90MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NR Series, SMD
NRS4018T6R8MDGJ
FIXED IND 6.8UH 1.45A 117.6 MOHM
Taiyo Yuden
275,607
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,500 : ¥15.65714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1.45 A1.6AShielded117.6mOhm Max-30MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NR Series, SMD
NRS4018T100MDGJ
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
136,130
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,500 : ¥15.65714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.2 A1.3AShielded180mOhm Max-25MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
Showing
1 - 25
of 10,410

Taiyo Yuden Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.