Showing
1 - 25
of 899
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI-1212(3030)1.2mm
74438334022
FIXED IND 2.2UH 1.8A 115MOHM SMD
Würth Elektronik
5,601
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.8 A5AShielded115mOhm Max-50MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-1212(3030)1.2mm
744383340047
FIXED IND 470NH 4A 26.4 MOHM SMD
Würth Elektronik
4,803
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±30%4 A9.4AShielded26.4mOhm Max-110MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-1212(3030)1.5mm
74438335022
FIXED IND 2.2UH 1.8A 108MOHM SMD
Würth Elektronik
3,615
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.8 A3.5AShielded108mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
12,197
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.5 A2.8AShielded162mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-2-SMD
74438336033
FIXED IND 3.3UH 2.2A 114MOHM SMD
Würth Elektronik
23,496
In Stock
1 : ¥239.00000
Cut Tape (CT)
1,000 : ¥152.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%2.2 A4.25AShielded114mOhm Max-39MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336047
FIXED IND 4.7UH 1.9A 158MOHM SMD
Würth Elektronik
23,834
In Stock
1 : ¥239.00000
Cut Tape (CT)
1,000 : ¥152.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.9 A3.9AShielded158mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336010
FIXED IND 1UH 4A 32 MOHM SMD
Würth Elektronik
14,063
In Stock
1 : ¥239.00000
Cut Tape (CT)
1,000 : ¥152.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%4 A5AShielded32mOhm Max-67MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
744383360047
FIXED IND 470NH 4.8A 22 MOHM SMD
Würth Elektronik
2,791
In Stock
1 : ¥239.00000
Cut Tape (CT)
1,000 : ¥152.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±20%4.8 A8AShielded22mOhm Max-99MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336022
FIXED IND 2.2UH 2.4A 80 MOHM SMD
Würth Elektronik
2,812
In Stock
1 : ¥239.00000
Cut Tape (CT)
1,000 : ¥152.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%2.4 A4.3AShielded80mOhm Max-42MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-1212(3030)1.5mm
74438335330
FIXED IND 33UH 500MA 1.33OHM SMD
Würth Elektronik
4,725
In Stock
1 : ¥257.00000
Cut Tape (CT)
1,000 : ¥186.06600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite33 µH±20%500 mA1.3AShielded1.33Ohm Max-10MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPN4R7MMEL
FIXED IND 4.7UH 1A 120 MOHM SMD
Murata Electronics
130,695
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%1 A1.3AShielded120mOhm Max-40MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPN220MMEL
FIXED IND 22UH 540MA 480MOHM SMD
Murata Electronics
76,451
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%540 mA570mAShielded480mOhm Max-10MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPN2R2MMEL
FIXED IND 2.2UH 1.22A 78MOHM SMD
Murata Electronics
73,206
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.22 A1.8AShielded78mOhm Max-60MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335010
FIXED IND 1UH 2.7A 47 MOHM SMD
Würth Elektronik
12,064
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.7 A4.5AShielded47mOhm Max-72MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335033
FIXED IND 3.3UH 1.7A 131MOHM SMD
Würth Elektronik
4,057
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%1.7 A3.2AShielded131mOhm Max-35MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.2mm
74438334056
FIXED IND 5.6UH 1A 389 MOHM SMD
Würth Elektronik
1,885
In Stock
1 : ¥185.00000
Cut Tape (CT)
1,000 : ¥133.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite5.6 µH±20%1 A3AShielded389mOhm Max-28MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-2-SMD
74438336012
FIXED IND 1.2UH 3.9A 36 MOHM SMD
Würth Elektronik
2,477
In Stock
1 : ¥239.00000
Cut Tape (CT)
1,000 : ¥152.79600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.2 µH±20%3.9 A4.75AShielded36mOhm Max-57MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
LQH3 Series
LQH3NPN6R8MMEL
FIXED IND 6.8UH 900MA 168MOHM SM
Murata Electronics
19,649
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%900 mA1.04AShielded168mOhm Max-30MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPN150MMEL
FIXED IND 15UH 620MA 348MOHM SMD
Murata Electronics
11,658
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%620 mA660mAShielded348mOhm Max-15MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPN1R0MMEL
FIXED IND 1UH 1.6A 30 MOHM SMD
Murata Electronics
7,705
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%1.6 A2.35AShielded30mOhm Max-100MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPN470MMEL
FIXED IND 47UH 380MA 984MOHM SMD
Murata Electronics
7,209
In Stock
1 : ¥52.00000
Cut Tape (CT)
2,000 : ¥21.19250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%380 mA380mAShielded984mOhm Max-5MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPZ2R2MMEL
FIXED IND 2.2UH 1.22A 78MOHM SMD
Murata Electronics
24,555
In Stock
1 : ¥59.00000
Cut Tape (CT)
2,000 : ¥23.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.22 A1.8AShielded78mOhm Max-60MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPZ6R8MMEL
FIXED IND 6.8UH 900MA 168MOHM SM
Murata Electronics
23,532
In Stock
1 : ¥59.00000
Cut Tape (CT)
2,000 : ¥23.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%900 mA1.04AShielded168mOhm Max-30MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPZ100MMEL
FIXED IND 10UH 800MA 228MOHM SMD
Murata Electronics
15,864
In Stock
1 : ¥59.00000
Cut Tape (CT)
2,000 : ¥23.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%800 mA810mAShielded228mOhm Max-20MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQH3 Series
LQH3NPZ1R0MMEL
FIXED IND 1UH 1.6A 30 MOHM SMD
Murata Electronics
7,934
In Stock
1 : ¥59.00000
Cut Tape (CT)
2,000 : ¥23.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%1.6 A2.35AShielded30mOhm Max-100MHzAEC-Q200-40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
Showing
1 - 25
of 899

1212 (3030 Metric) Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.