Showing
1 - 25
of 8,218
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MK
7447860147
FIXED IND 47NH 300MA 700MOHM SMD
Würth Elektronik
17,330
In Stock
1 : ¥15.00000
Cut Tape (CT)
4,000 : ¥5.56925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic47 nH±5%300 mA-Unshielded700mOhm Max12 @ 100MHz900MHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQM18 Series
LQM18FN100M00D
FIXED IND 10UH 50MA 1.17 OHM SMD
Murata Electronics
708,807
In Stock
1 : ¥22.00000
Cut Tape (CT)
4,000 : ¥7.81850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%50 mA50mAShielded1.17Ohm Max-30MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
MLZ-MMZ
MLZ1608M100WT000
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
184,049
In Stock
1 : ¥23.00000
Cut Tape (CT)
4,000 : ¥8.43725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
WE-MK
7447860047G
WE-MK MULTILAYER CERAMIC SMT IND
Würth Elektronik
4,586
In Stock
1 : ¥15.00000
Cut Tape (CT)
4,000 : ¥8.66325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic4.7 nH±0.1nH300 mA-Unshielded160mOhm Max10 @ 100MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW18AS4N3G0CD
LQW18ANR47J00D
FIXED IND 470NH 75MA 7 OHM SMD
Murata Electronics
256,501
In Stock
1 : ¥25.00000
Cut Tape (CT)
4,000 : ¥8.77150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic470 nH±5%75 mA-Unshielded7Ohm Max30 @ 100MHz700MHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
MLF1608E100KTD00
FIXED IND 10UH 10MA 1.7 OHM SMD
TDK Corporation
48,735
In Stock
1 : ¥26.00000
Cut Tape (CT)
4,000 : ¥9.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%10 mA-Shielded1.7Ohm Max30 @ 2MHz30MHz--40°C ~ 85°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW18AS4N3G0CD
LQW18AN22NG00D
FIXED IND 22NH 500MA 170MOHM SMD
Murata Electronics
46,540
In Stock
1 : ¥26.00000
Cut Tape (CT)
4,000 : ¥9.64875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic22 nH±2%500 mA-Unshielded170mOhm Max40 @ 250MHz4.6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
WE-MK Series
744786127A
FIXED IND 27NH 400MA 650MOHM SMD
Würth Elektronik
29,917
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥10.21025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic27 nH±5%400 mA-Unshielded650mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
WE-MK Series
744786210A
FIXED IND 100NH 300MA 1.2OHM SMD
Würth Elektronik
26,649
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥10.21025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic100 nH±5%300 mA-Unshielded1.2Ohm Max8 @ 100MHz700MHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
WE-MK Series
744786139A
FIXED IND 39NH 400MA 700MOHM SMD
Würth Elektronik
18,635
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥10.21025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic39 nH±5%400 mA-Unshielded700mOhm Max8 @ 100MHz1.4GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
WE-MK Series
744786147A
FIXED IND 47NH 400MA 700MOHM SMD
Würth Elektronik
7,986
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥10.21025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic47 nH±5%400 mA-Unshielded700mOhm Max8 @ 100MHz1.2GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
WE-MK Series
744786115A
FIXED IND 15NH 500MA 500MOHM SMD
Würth Elektronik
37,426
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥10.21025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic15 nH±5%500 mA-Unshielded500mOhm Max8 @ 100MHz2.3GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
MLZ1608M100WTD25
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
14,589
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥11.51175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
MLZ1608N100LTD25
FIXED IND 10UH 300MA 600MOHM SMD
TDK Corporation
23,841
In Stock
1 : ¥32.00000
Cut Tape (CT)
4,000 : ¥11.51175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA60mAShielded600mOhm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MB series
MBKK1608T4R7M
FIXED IND 4.7UH 500MA 730MOHM SM
Taiyo Yuden
293,313
In Stock
1 : ¥36.00000
Cut Tape (CT)
3,000 : ¥12.98200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%500 mA370mAShielded730mOhm Max----40°C ~ 105°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
3,825,882
In Stock
1 : ¥37.00000
Cut Tape (CT)
3,000 : ¥13.15733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-10 µH±10%80 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 PKG
LQG18HNR10J00D
FIXED IND 100NH 300MA 900MOHM SM
Murata Electronics
253,126
In Stock
1 : ¥37.00000
Cut Tape (CT)
4,000 : ¥13.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir100 nH±5%350 mA-Unshielded900mOhm Max12 @ 100MHz800MHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN4R7MFRL
FIXED IND 4.7UH 620MA 550MOHM SM
Murata Electronics
293,905
In Stock
1 : ¥36.00000
Cut Tape (CT)
4,000 : ¥13.54675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%620 mA-Shielded550mOhm Max-40MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
CBMF Series 0603
CBMF1608T470K
FIXED IND 47UH 140MA 3.25OHM SMD
Taiyo Yuden
539,602
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.35933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%140 mA50mAUnshielded3.25Ohm Max-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
CBMF Series 0603
CBMF1608T100K
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
412,952
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥14.35933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%115 mA115mAUnshielded468mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
LB1608T100M
FIXED IND 10UH 60MA 700 MOHM SMD
Taiyo Yuden
77,954
In Stock
1 : ¥40.00000
Cut Tape (CT)
4,000 : ¥15.18775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%60 mA-Unshielded700mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
0603 (1608 Metric)
LQM18PN2R2MGHD
FIXED IND 2.2UH 1.05A 250MOHM SM
Murata Electronics
120,837
In Stock
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥16.46875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%1.05 A250mAShielded250mOhm Max-70MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
LQM18PZ2R2MFHD
FIXED IND 2.2UH 700MA 470MOHM SM
Murata Electronics
377,130
In Stock
1 : ¥53.00000
Cut Tape (CT)
4,000 : ¥19.92150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%700 mA300mAShielded470mOhm Max-80MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric) MCoil MC Series
MCKK1608T1R0MN
FIXED IND 1UH 1.3A 123 MOHM SMD
Taiyo Yuden
163,818
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥21.99333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%1.3 A2AShielded123mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCHK1608
MCHK1608TR47MKN
FIXED IND 470NH 2.7A 43MOHM SMD
Taiyo Yuden
88,150
In Stock
1 : ¥67.00000
Cut Tape (CT)
4,000 : ¥24.88000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%2.7 A-Shielded43mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
Showing
1 - 25
of 8,218

0603 (1608 Metric) Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.