IC Sockets

Results: 128
Manufacturer
TE ConnectivityTE Connectivity AMP Connectors
Packaging
-BoxBulkTrayTube
Product Status
ActiveObsolete
Type
-DIP, 0.3" (7.62mm) Row SpacingDIP, 0.4" (10.16mm) Row SpacingDIP, 0.6" (15.24mm) Row SpacingSIP
Number of Positions or Pins (Grid)
6 (2 x 3)8 (1 x 8)8 (2 x 4)810 (1 x 10)11 (1 x 11)12 (1 x 12)14 (2 x 7)16 (2 x 8)18 (2 x 9)20 (1 x 20)20 (2 x 10)22 (2 x 11)24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)-
Contact Finish - Mating
-GoldTinTin-Lead
Contact Finish Thickness - Mating
5.00µin (0.127µm)10.0µin (0.25µm)20.0µin (0.51µm)25.0µin (0.63µm)-Flash
Contact Material - Mating
-Beryllium CopperCopper Alloy
Mounting Type
-Through HoleThrough Hole, Right Angle, Horizontal
Features
-Closed Frame
Termination
-SolderWire Wrap
Pitch - Post
0.100" (2.54mm)-
Contact Finish - Post
-GoldTinTin-Lead
Contact Finish Thickness - Post
5.00µin (0.127µm)10.0µin (0.25µm)25.0µin (0.63µm)47.2µin (1.20µm)-Flash
Contact Material - Post
-Beryllium CopperBrassBrass, CopperCopper AlloyCopperNickel
Housing Material
-Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolyesterThermoplasticThermoplastic, Polyester
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
128Results
Applied FiltersRemove All

Showing
of 128
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
514-AG11D-ES
514-AG11D-ES
CONN IC DIP SOCKET 14POS GOLD
TE Connectivity AMP Connectors
0
In Stock
1,394
Marketplace
70 : ¥155.80000
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold-Copper AlloyPolyester-55°C ~ 125°C
508-AG11D-ES
508-AG11D-ES
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
12,164
Marketplace
65 : ¥166.00000
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
2-1571551-2
2-1571551-2
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
1,316
Marketplace
65 : ¥170.36923
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)GoldFlashNickelPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
2-1571550-2
2-1571550-2
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
6,932
Marketplace
60 : ¥174.73333
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
CONN IC DIP SOCKET 8POS GOLD
4-1571551-2
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
4,438
Marketplace
50 : ¥222.78000
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)NickelPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
4-1571551-3
4-1571551-3
CONN IC DIP SOCKET 14POS GOLD
TE Connectivity AMP Connectors
0
In Stock
5,236
Marketplace
68 : ¥238.79412
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)NickelPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
CONN IC DIP SOCKET 14POS GOLD
2-1437531-0
CONN IC DIP SOCKET 14POS GOLD
TE Connectivity AMP Connectors
0
In Stock
3,290
Marketplace
45 : ¥249.00000
Tube
45 : ¥249.00000
Box
Tube
Tube
Box
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold-Copper Alloy--55°C ~ 125°C
1,972
Marketplace
45 : ¥249.00000
Box
Box
ActiveDIP, 0.3" (7.62mm) Row Spacing80.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyPolyester-55°C ~ 125°C
0
In Stock
2,345
Marketplace
35 : ¥314.51429
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
2-1571551-6
2-1571551-6
CONN IC DIP SOCKET 20POS GOLD
TE Connectivity AMP Connectors
0
In Stock
480
Marketplace
30 : ¥380.03333
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldFlashCopper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold-Copper AlloyPolyester-55°C ~ 125°C
1437536-3
516-AG10D-ES
CONN IC DIP SOCKET 16POS GOLD
TE Connectivity AMP Connectors
0
In Stock
3,096
Marketplace
30 : ¥404.80000
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)--Brass--55°C ~ 125°C
2-1571550-8
2-1571550-8
CONN IC DIP SOCKET 24POS GOLD
TE Connectivity AMP Connectors
0
In Stock
1,060
Marketplace
25 : ¥438.28000
Tube
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
CONN IC DIP SOCKET 24POS GOLD
524-AG11D
CONN IC DIP SOCKET 24POS GOLD
TE Connectivity AMP Connectors
1,464
Marketplace
25 : ¥448.48000
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)--BrassPolyester-55°C ~ 125°C
2-1571551-9
2-1571551-9
CONN IC DIP SOCKET 28POS GOLD
TE Connectivity AMP Connectors
0
In Stock
4,237
Marketplace
25 : ¥449.92000
Box
Tube
Box
ObsoleteDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)GoldFlashNickelPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
CONN IC DIP SOCKET 24POS GOLD
524-AG11D-ESL
CONN IC DIP SOCKET 24POS GOLD
TE Connectivity AMP Connectors
259
Marketplace
25 : ¥454.32000
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold5.00µin (0.127µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)--Brass--55°C ~ 125°C
0
In Stock
971
Marketplace
20 : ¥607.20000
Tube
Tube
Tube
ObsoleteSIP20 (1 x 20)0.100" (2.54mm)Gold-Beryllium CopperThrough Hole-Solder0.100" (2.54mm)Gold-Beryllium CopperThermoplastic-
CONN IC DIP SOCKET 16POS GOLD
4-1437531-5
CONN IC DIP SOCKET 16POS GOLD
TE Connectivity AMP Connectors
0
In Stock
254
Marketplace
15 : ¥736.80000
Bulk
Bulk
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameWire Wrap0.100" (2.54mm)Gold-Copper Alloy--55°C ~ 125°C
1-1437531-7
514-AG10D
CONN IC DIP SOCKET 14POS GOLD
TE Connectivity AMP Connectors
0
In Stock
1,647
Marketplace
15 : ¥765.93333
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold-Copper Alloy--55°C ~ 125°C
2-1571550-6
2-1571550-6
CONN IC DIP SOCKET 20POS GOLD
TE Connectivity AMP Connectors
0
In Stock
3,037
Marketplace
24 : ¥773.20833
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
7-1437536-3
540-AG10D-ES
CONN IC DIP SOCKET 40POS GOLD
TE Connectivity AMP Connectors
0
In Stock
3,964
Marketplace
15 : ¥776.13333
Tube
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Gold-Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)--Brass--55°C ~ 125°C
506-AG10D
506-AG10D
CONN IC DIP SOCKET 6POS GOLD
TE Connectivity AMP Connectors
0
In Stock
1,780
Marketplace
15 : ¥843.06667
Tube
Tube
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)Brass--55°C ~ 125°C
6-1437532-1
3-1571550-0
CONN IC DIP SOCKET 32POS GOLD
TE Connectivity AMP Connectors
704
In Stock
1 : ¥1,536.00000
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleClosed FrameSolder0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 125°C
516-AG7D
516-AG7D
CONN IC DIP SOCKET 16POS GOLD
TE Connectivity AMP Connectors
0
In Stock
393
Marketplace
10 : ¥1,847.80000
Tray
Tube
Tray
ObsoleteDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold-Copper AlloyPolyester-55°C ~ 125°C
2-1437531-2
2-1437531-2
CONN IC DIP SOCKET 14POS GOLD
TE Connectivity AMP Connectors
0
In Stock
115
Marketplace
4 : ¥2,759.25000
Bulk
Bulk
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold-Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Gold-Copper Alloy--55°C ~ 125°C
524-AG11D-ES
524-AG11D-ES
CONN IC DIP SOCKET 24POS GOLD
TE Connectivity AMP Connectors
0
In Stock
74
Marketplace
20 : ¥519.85000
Tube
Bulk
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
Showing
of 128

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.