I/O Relay Modules

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Style
Voltage - Input
Current - Input
Voltage - Output
Current - Output
Turn On Time
Turn Off Time
Features
70G-ODC15
70-ODC5
DC OUTPUT MODULE 3.5A
Grayhill Inc.
234
In Stock
Active
Bulk
Active
DC Output Module
Red
Standard
5VDC
14 mA
3 ~ 60VDC
3.5A
0.02ms
0.05ms
Hold Down Screw
70G-IDC24
70-IDC5
DC INPUT MODULE 3-32V
Grayhill Inc.
103
In Stock
Active
Bulk
Active
DC Input Module
White
Standard
3 ~ 32VDC
18 mA
5VDC
10mA
0.20ms
0.40ms
Hold Down Screw
70G-OAC24
70-OAC24
AC OUTPUT MODULE 3.5A
Grayhill Inc.
3
In Stock
42
Marketplace
1 : ¥2,721.00000
Bulk
1 : ¥8,315.00000
Bulk
Bulk
Bulk
Active
AC Output Module
Black
Standard
24VDC
9 mA
24 ~ 140VAC
3.5A
8.33ms
8.33ms
Hold Down Screw
70G-OAC24
70-OAC5
AC OUTPUT MODULE 3.5A
Grayhill Inc.
76
In Stock
Active
Bulk
Active
AC Output Module
Black
Standard
5VDC
16 mA
24 ~ 140VAC
3.5A
8.33ms
8.33ms
Hold Down Screw
70G-IAC24
70-IAC5
AC INPUT MODULE 120V
Grayhill Inc.
15
In Stock
1 : ¥2,632.00000
Bulk
Bulk
Active
AC Input Module
Yellow
Standard
120VAC
8 mA
5VDC
10mA
20ms
20ms
Hold Down Screw
70G-IAC24
70-IAC24
AC INPUT MODULE 120V
Grayhill Inc.
14
In Stock
1 : ¥2,632.00000
Bulk
Bulk
Active
AC Input Module
Yellow
Standard
120VAC
8 mA
24VDC
10mA
20ms
20ms
Hold Down Screw
70G-IDC24
70-IDC5B
DC INPUT MODULE 3-32V
Grayhill Inc.
17
In Stock
1 : ¥2,651.00000
Bulk
Bulk
Active
DC Input Module
White
Standard
3 ~ 32VDC
18 mA
5VDC
18mA
0.05ms
0.075ms
Hold Down Screw
70G-OAC24
70-OAC5A
AC OUTPUT MODULE 3.5A
Grayhill Inc.
20
In Stock
1 : ¥3,034.00000
Bulk
Bulk
Active
AC Output Module
Black
Standard
5VDC
16 mA
24 ~ 280VAC
3.5A
8.33ms
8.33ms
Hold Down Screw
70G-ODC15
70-ODC15
DC OUTPUT MODULE 3.5A
Grayhill Inc.
4
In Stock
1 : ¥2,101.00000
Bulk
Bulk
Active
DC Output Module
Red
Standard
15VDC
9 mA
3 ~ 60VDC
3.5A
0.02ms
0.05ms
Hold Down Screw
70G-ODC15
70-ODC24
DC OUTPUT MODULE 3.5A
Grayhill Inc.
0
In Stock
Check Lead Time
Active
Bulk
Active
DC Output Module
Red
Standard
24VDC
9 mA
3 ~ 60VDC
3.5A
0.02ms
0.05ms
Hold Down Screw
70G-ODC24R
70-ODC5R
DC OUTPUT MODULE 500MA
Grayhill Inc.
2
In Stock
1 : ¥4,716.00000
Bulk
Bulk
Active
DC Output Module
Red
Standard
5VDC
10 mA
0 ~ 120VAC, 0 ~ 100VDC
500mA
1ms
1ms
Hold Down Screw
Showing
of 11

I/O Relay Modules


I/O relay modules are used in industrial control, building management, and similar applications to connect control equipment to input sources such as limit switches or proximity sensors, as well as output devices such as motors or linear actuators. Typically implemented in form factors that allow ease of replacement, their primary purpose is to allow system components operating at different voltage levels and supplied by different sources to be safely connected to a shared control system.