Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-74A
74LVC1G08GV,125
IC GATE AND 1CH 2-INP SC74A
Nexperia USA Inc.
880,846
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥6.75433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-74A
SC-74A, SOT-753
SOD 123-5
SN74AHC1G08DBV3
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
7,154
In Stock
12,567
Marketplace
1 : ¥44.00000
Cut Tape (CT)
3,000 : ¥18.03900
Tape & Reel (TR)
3,297 : ¥14.60783
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.