Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,120 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 5 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
7,964 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 8 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
7,189 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 6 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
4,766 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 15 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 750A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
4,408 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 12 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 750A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
4,295 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
3,863 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1.6 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
2,513 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
1,935 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 2 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
1,288 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 10 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
1,095 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1.25 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
1,091 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 4 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
608 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 1.5 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
490 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 7 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
6,226 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 500 mA | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
3,995 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 800 mA | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
3,849 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 630 mA | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
2,544 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 100 mA | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
216 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 250 mA | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 35A | cULus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
7,150 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 30 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cURus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
6,469 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 20 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cURus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
3,392 Marketplace | Unavailable | Bulk | Active | Requires Holder | Cartridge, Ceramic | 25 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" | 100A | cURus, UL 248 | -55°C ~ 125°C | - | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |||
740 Marketplace | Unavailable | Bulk | Active | Through Hole | Cartridge, Ceramic | 10 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.270" Dia x 1.276" L (6.85mm x 32.40mm) | |||
50 Marketplace | Unavailable | Bulk | Active | Through Hole | Cartridge, Ceramic | 8 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 200A | cULus, UL 248 | -55°C ~ 125°C | - | 0.270" Dia x 1.276" L (6.85mm x 32.40mm) | |||
25 Marketplace | Unavailable | Bulk | Active | Through Hole | Cartridge, Ceramic | 15 A | 250 V | Slow Blow | 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 750A | cULus, UL 248 | -55°C ~ 125°C | - | 0.270" Dia x 1.276" L (6.85mm x 32.40mm) |