Fuses

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SinglFuse_SF-0603FPxxxF
SF-0603FP100F-2
FUSE BRD MNT 1A 65VAC/65VDC 0603
Bourns Inc.
3,124
In Stock
1 : ¥106.00000
Cut Tape (CT)
8,000 : ¥37.13400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.042
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP015F-2
FUSE BRDMT 150MA 65VAC/65DC 0603
Bourns Inc.
5,809
In Stock
1 : ¥107.00000
Cut Tape (CT)
8,000 : ¥37.13400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
150 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
6.0E-4
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP020F-2
FUSE BRDMT 200MA 65VAC/65DC 0603
Bourns Inc.
14,154
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.0014
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP075F-2
FUSE BRDMT 750MA 65VAC/65DC 0603
Bourns Inc.
7,949
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.021
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP500F-2
FUSE BRD MNT 5A 24VAC/35VDC 0603
Bourns Inc.
7,463
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
1.1
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP150F-2
FUSE BRD MT 1.5A 65VAC/65DC 0603
Bourns Inc.
5,342
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 35A DC
0.071
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP0375F-2
FUSE BRDMT 375MA 65VAC/65DC 0603
Bourns Inc.
4,406
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.004
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP200F-2
FUSE BRD MNT 2A 24VAC/35VDC 0603
Bourns Inc.
6,758
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.14
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP300F-2
FUSE BRD MNT 3A 24VAC/35VDC 0603
Bourns Inc.
5,804
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥50.35675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.33
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP400F-2
FUSE BRD MNT 4A 24VAC/35VDC 0603
Bourns Inc.
4,485
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.63
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP175F-2
FUSE BRDMT 1.75A 24VAC/35DC 0603
Bourns Inc.
7,941
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.75 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.1
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP250F-2
FUSE BRD MT 2.5A 24VAC/35DC 0603
Bourns Inc.
1,199
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.24
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP050F-2
FUSE BRDMT 500MA 65VAC/65DC 0603
Bourns Inc.
363
In Stock
1 : ¥106.00000
Cut Tape (CT)
8,000 : ¥37.13400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.012
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP025F-2
FUSE BRDMT 250MA 65VAC/65DC 0603
Bourns Inc.
2
In Stock
1 : ¥106.00000
Cut Tape (CT)
8,000 : ¥37.13400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.0016
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP350F-2
FUSE BRD MT 3.5A 24VAC/35DC 0603
Bourns Inc.
3
In Stock
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
24 V
35 V
Fast Blow
0603 (1608 Metric)
50A AC, 35A DC
0.49
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
SF-0603FP125F-2
FUSE BRDMT 1.25A 65VAC/65DC 0603
Bourns Inc.
0
In Stock
Check Lead Time
1 : ¥146.00000
Cut Tape (CT)
8,000 : ¥51.06525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 35A DC
0.052
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
Showing
of 16

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.