Fuses

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
AHC  ADC Series
BK-ADC-20-R
FUSE CERM 20A 500VAC 500VDC 3AB
Eaton - Electronics Division
236
In Stock
1 : ¥847.00000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
88.0
cURus, UL
-50°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
AHC  ADC Series
BK-ADC-25-R
FUSE CERM 25A 500VAC 500VDC 3AB
Eaton - Electronics Division
356
In Stock
1 : ¥1,026.00000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
125.0
cURus, UL
-50°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
AHC  ADC Series
BK-ADC-15-R
FUSE CERM 15A 500VAC 500VDC 3AB
Eaton - Electronics Division
447
In Stock
1 : ¥836.00000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
50.0
cURus, UL
-50°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
AHC  ADC Series
BK-ADC-12-R
FUSE CERM 12A 500VAC 500VDC 3AB
Eaton - Electronics Division
357
In Stock
1 : ¥1,015.00000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
120.0
cURus, UL
-50°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
AHC  ADC Series
BK-ADC-30-R
FUSE CERM 30A 500VAC 500VDC 3AB
Eaton - Electronics Division
309
In Stock
1 : ¥1,265.00000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
30 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
30kA AC, 20kA DC
270.0
cURus, UL
-50°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
AHC  ADC -V series
BK-ADC-V2-20-R
FUSE CERM 20A 500VAC 500VDC 3AB
Eaton - Electronics Division
490
In Stock
1 : ¥1,298.00000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
20 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
88.0
cURus, UL
-50°C ~ 125°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
AHC  ADC -V series
BK-ADC-V2-25-R
FUSE CERM 25A 500VAC 500VDC 3AB
Eaton - Electronics Division
400
In Stock
1 : ¥1,298.00000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
25 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
125.0
cURus, UL
-50°C ~ 125°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
AHC  ADC -V series
BK-ADC-V2-12-R
FUSE CERM 12A 500VAC 500VDC 3AB
Eaton - Electronics Division
475
In Stock
1 : ¥1,703.00000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
12 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
120.0
cURus, UL
-50°C ~ 125°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
AHC  ADC -V series
BK-ADC-V2-15-R
FUSE CERM 15A 500VAC 500VDC 3AB
Eaton - Electronics Division
421
In Stock
1 : ¥1,703.00000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
50.0
cURus, UL
-50°C ~ 125°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
AHC  ADC -V series
BK-ADC-V2-30-R
FUSE CERM 30A 500VAC 500VDC 3AB
Eaton - Electronics Division
100
In Stock
1 : ¥1,846.00000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
30 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
30kA AC, 20kA DC
270.0
cURus, UL
-50°C ~ 125°C
-
0.268" Dia x 1.291" L (6.81mm x 32.79mm)
Showing
of 10

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.