Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,822 In Stock | 1 : ¥295.00000 Cut Tape (CT) 2,000 : ¥141.00250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 7.8 A | 7A | Shielded | 19mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
2,389 In Stock | 1 : ¥295.00000 Cut Tape (CT) 1,000 : ¥136.89500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5.8 A | 6.5A | Shielded | 33mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
2,000 In Stock | 1 : ¥295.00000 Cut Tape (CT) 1,000 : ¥136.89500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 11.1 A | 10.8A | Shielded | 9mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 2.2 µH | ±20% | 9.3 A | 9A | Shielded | 13mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) |