Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,181 In Stock | 1 : ¥171.00000 Cut Tape (CT) 500 : ¥103.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.2 A | 3.8A | Shielded | 231mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
1,500 In Stock | 1 : ¥171.00000 Cut Tape (CT) 500 : ¥103.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 4.5 A | 8.3A | Shielded | 59.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
1,830 In Stock | 1 : ¥175.00000 Cut Tape (CT) 500 : ¥105.02600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 2.5 A | 4.1A | Shielded | 189.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
1,385 In Stock | 1 : ¥171.00000 Cut Tape (CT) 500 : ¥103.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 5.2 A | 10A | Shielded | 43.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
402 In Stock | 1 : ¥171.00000 Cut Tape (CT) 500 : ¥103.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 8.2 A | 13.3A | Shielded | 17.71mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
357 In Stock | 1 : ¥171.00000 Cut Tape (CT) 500 : ¥103.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 10.2 A | 14.4A | Shielded | 11.44mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
2 In Stock | 1 : ¥171.00000 Cut Tape (CT) 500 : ¥103.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 2.9 A | 6A | Shielded | 138.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) |