Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,945 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 200 mA | - | Unshielded | 1.2Ohm | - | 40MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
11,400 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 90 mA | - | Unshielded | 5.8Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
3,225 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 90 mA | - | Unshielded | 5.8Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
4,230 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 130 mA | - | Unshielded | 3.7Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
2,760 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 200 mA | - | Unshielded | 1.2Ohm | - | 40MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
2,625 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 295 mA | - | Unshielded | 500mOhm | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
2,135 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 430 mA | - | Unshielded | 330mOhm | - | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
1,746 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 130 mA | - | Unshielded | - | - | - | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
1,760 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 620 mA | - | Unshielded | 190mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
35 In Stock | 1 : ¥52.00000 Cut Tape (CT) 3,000 : ¥19.63033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 130 mA | - | Unshielded | 3.7Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) |