Showing
1 - 25
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603 (1608 Metric) MCoil MC Series
MCKK1608T1R0MN
FIXED IND 1UH 1.3A 123 MOHM SMD
Taiyo Yuden
142,348
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥20.99700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%1.3 A2AShielded123mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0805 (2012 Metric) MCoil MC Series
MCKK2012TR47M
FIXED IND 470NH 4.5A 39 MOHM SMD
Taiyo Yuden
33,470
In Stock
1 : ¥58.00000
Cut Tape (CT)
3,000 : ¥21.52967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%4.5 A-Shielded39mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
MCHK1608
MCHK1608TR47MKN
FIXED IND 470NH 2.7A 43MOHM SMD
Taiyo Yuden
148,150
In Stock
1 : ¥61.00000
Cut Tape (CT)
4,000 : ¥22.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%2.7 A-Shielded43mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
0402 (1005 Metric)
MCEE1005T1R0MHN
FIXED IND 1UH 800MA 300 MOHM SMD
Taiyo Yuden
69,983
In Stock
1 : ¥68.00000
Cut Tape (CT)
10,000 : ¥25.26180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%800 mA1AShielded300mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
0603 (1608 Metric) MCoil MC Series
MCKK1608TR47MN
FIXED IND 470NH 2A 55 MOHM SMD
Taiyo Yuden
95,550
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥20.99700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%2 A2.4AShielded55mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCHK1608
MCHK1608TR24MKN
FIXED IND 240NH 3.7A 24MOHM SMD
Taiyo Yuden
14,190
In Stock
1 : ¥61.00000
Cut Tape (CT)
4,000 : ¥22.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal240 nH±20%3.7 A-Shielded24mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
MCHK1608
MCHK1608T1R0MKN
FIXED IND 1UH 1.6A 110 MOHM SMD
Taiyo Yuden
13,785
In Stock
1 : ¥61.00000
Cut Tape (CT)
4,000 : ¥22.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%1.6 A-Shielded110mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
MCHK1608
MCHK1608T2R2MKN
FIXED IND 2.2UH 1.2A 292MOHM SMD
Taiyo Yuden
8,909
In Stock
1 : ¥61.00000
Cut Tape (CT)
4,000 : ¥22.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal2.2 µH±20%1.2 A-Shielded292mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
0402 (1005 Metric)
MCEE1005TR47MHN
FIXED IND 470NH 1.2A 140MOHM SMD
Taiyo Yuden
62,933
In Stock
1 : ¥77.00000
Cut Tape (CT)
10,000 : ¥28.57340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%1.2 A1.2AShielded140mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
0402 (1005 Metric)
MCEE1005TR10MHN
FIXED IND 100NH 2A 50 MOHM SMD
Taiyo Yuden
18,602
In Stock
1 : ¥77.00000
Cut Tape (CT)
10,000 : ¥28.57340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal100 nH±20%2 A2AShielded50mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
0603 (1608 Metric) MCoil MC Series
MCFK1608TR47M
FIXED IND 470NH 1.9A 85 MOHM SMD
Taiyo Yuden
19,285
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%1.9 A-Shielded85mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.024" (0.60mm)
0603 (1608 Metric) MCoil MC Series
MCFK1608T1R0M
FIXED IND 1UH 900MA 224 MOHM SMD
Taiyo Yuden
8,870
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%900 mA1.5AShielded224mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.024" (0.60mm)
MCHK1608
MCHK1608TR56MKN
FIXED IND 560NH 2.6A 55MOHM SMD
Taiyo Yuden
4,015
In Stock
1 : ¥61.00000
Cut Tape (CT)
4,000 : ¥22.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal560 nH±20%2.6 A-Shielded55mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
MCEK1210
MCEK1210T1R0MHN
FIXED IND 1UH 1.1A 179 MOHM SMD
Taiyo Yuden
5,164
In Stock
1 : ¥68.00000
Cut Tape (CT)
5,000 : ¥26.56620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%1.1 A1.5AShielded179mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0504 (1210 Metric)05040.049" L x 0.041" W (1.25mm x 1.05mm)0.020" (0.50mm)
MCEK1210
MCEK1210T1R5MHN
FIXED IND 1.5UH 900MA 240MOHM SM
Taiyo Yuden
7,145
In Stock
1 : ¥68.00000
Cut Tape (CT)
5,000 : ¥26.56620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1.5 µH±20%900 mA1.2AShielded240mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0504 (1210 Metric)05040.049" L x 0.041" W (1.25mm x 1.05mm)0.020" (0.50mm)
0603 (1608 Metric) MCoil MC Series
MCFK1608TR24M
FIXED IND 240NH 2.3A 50 MOHM SMD
Taiyo Yuden
4,933
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal240 nH±20%2.3 A-Shielded50mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.024" (0.60mm)
0603 (1608 Metric) MCoil MC Series
MCFE1608TR47MG
FIXED IND 470NH 2A 150 MOHM SMD
Taiyo Yuden
7,965
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%2 A-Shielded150mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)
0805 (2012 Metric) MCoil MC Series
MCHK2012T1R0M
FIXED IND 1UH 1.47A 111 MOHM SMD
Taiyo Yuden
3,947
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%1.47 A2.26AShielded111mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
0805 (2012 Metric) MCoil MC Series
MCHK2012TR24M
FIXED IND 240NH 4.32A 24MOHM SMD
Taiyo Yuden
3,945
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal240 nH±20%4.32 A-Shielded24mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
0603 (1608 Metric) MCoil MC Series
MCFE1608T1R0MG
FIXED IND 1UH 800MA 340 MOHM SMD
Taiyo Yuden
2,685
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1 µH±20%800 mA1.4AShielded340mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)
0805 (2012 Metric) MCoil MC Series
MCHK2012TR47M
FIXED IND 470NH 3.21A 36MOHM SMD
Taiyo Yuden
1,924
In Stock
1 : ¥58.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%3.21 A-Shielded36mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
MCHK1608
MCHK1608T1R5MKN
FIXED IND 1.5UH 1.3A 200MOHM SMD
Taiyo Yuden
6,082
In Stock
1 : ¥61.00000
Cut Tape (CT)
4,000 : ¥22.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal1.5 µH±20%1.3 A-Shielded200mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.031" (0.80mm)
MCEK1210
MCEK1210TR47MHN
FIXED IND 470NH 1.6A 82 MOHM SMD
Taiyo Yuden
2,687
In Stock
1 : ¥64.00000
Cut Tape (CT)
5,000 : ¥24.80900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal470 nH±20%1.6 A2.3AShielded82mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0504 (1210 Metric)05040.049" L x 0.041" W (1.25mm x 1.05mm)0.020" (0.50mm)
0603 (1608 Metric) MCoil MC Series
MCFE1608TR24MG
FIXED IND 240NH 2.6A 100MOHM SMD
Taiyo Yuden
3,349
In Stock
1 : ¥65.00000
Cut Tape (CT)
4,000 : ¥21.52950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal240 nH±20%2.6 A-Shielded100mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.026" (0.65mm)
0805 (2012 Metric) MCoil MC Series
MCKK2012TR24M
FIXED IND 240NH 6.2A 25 MOHM SMD
Taiyo Yuden
1,740
In Stock
1 : ¥65.00000
Cut Tape (CT)
3,000 : ¥21.52967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerMetal240 nH±20%6.2 A-Shielded25mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
Showing
1 - 25
of 28

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.