Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 110 : ¥1,002.79091 Bulk | Bulk | Active | Toroidal | - | 22 µH | ±10% | 1.9 A | 1.9A | Unshielded | 70mOhm Max | - | 20MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 115 : ¥1,037.38261 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±10% | 2.25 A | 3A | Unshielded | 50mOhm Max | - | 35MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 18 µH | ±10% | 2.05 A | 2A | Unshielded | 60mOhm Max | - | 35MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 115 : ¥1,074.26957 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±10% | 2.25 A | 3A | Unshielded | 50mOhm Max | - | 35MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 111 : ¥1,076.56757 Bulk | Bulk | Active | Toroidal | - | 18 µH | ±10% | 2.05 A | 2A | Unshielded | 60mOhm Max | - | 35MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 109 : ¥1,097.31193 Bulk | Bulk | Active | Toroidal | - | 25 µH | ±10% | 1.78 A | 1.7A | Unshielded | 80mOhm Max | - | 20MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 108 : ¥1,108.85185 Bulk | Bulk | Active | Toroidal | - | 27 µH | ±10% | 1.78 A | 1.5A | Unshielded | 80mOhm Max | - | 15MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 108 : ¥1,108.85185 Bulk | Bulk | Active | Toroidal | - | 27 µH | ±10% | 1.78 A | 1.5A | Unshielded | 80mOhm Max | - | 15MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 111 : ¥1,113.45946 Bulk | Bulk | Active | Toroidal | - | 18 µH | ±10% | 2.05 A | 2A | Unshielded | 60mOhm Max | - | 35MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 110 : ¥1,124.98182 Bulk | Bulk | Active | Toroidal | - | 22 µH | ±10% | 1.9 A | 1.9A | Unshielded | 70mOhm Max | - | 20MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 105 : ¥1,138.80952 Bulk | Bulk | Active | Toroidal | - | 33 µH | ±10% | 1.78 A | 1.5A | Unshielded | 80mOhm Max | - | 10MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 105 : ¥1,138.80952 Bulk | Bulk | Active | Toroidal | - | 33 µH | ±10% | 1.78 A | 1.5A | Unshielded | 80mOhm Max | - | 10MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 101 : ¥1,142.52475 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±10% | 1.45 A | 1.3A | Unshielded | 120mOhm Max | - | 10MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 101 : ¥1,142.52475 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±10% | 1.45 A | 1.3A | Unshielded | 120mOhm Max | - | 10MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 88 : ¥1,320.70455 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±10% | 1 A | 920mA | Unshielded | 250mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 88 : ¥1,320.70455 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±10% | 1 A | 920mA | Unshielded | 250mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 88 : ¥1,320.70455 Bulk | Bulk | Active | Toroidal | - | 100 µH | ±10% | 1 A | 920mA | Unshielded | 250mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 84 : ¥1,326.96429 Bulk | Bulk | Active | Toroidal | - | 140 µH | ±10% | 1 A | 760mA | Unshielded | 250mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 84 : ¥1,326.96429 Bulk | Bulk | Active | Toroidal | - | 140 µH | ±10% | 1 A | 760mA | Unshielded | 250mOhm Max | - | 5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 82 : ¥1,346.15854 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±10% | 986 mA | 760mA | Unshielded | 260mOhm Max | - | 4MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 82 : ¥1,346.15854 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±10% | 986 mA | 760mA | Unshielded | 260mOhm Max | - | 4MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 109 : ¥1,433.62385 Bulk | Bulk | Active | Toroidal | - | 25 µH | ±10% | 1.78 A | 1.7A | Unshielded | 80mOhm Max | - | 20MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 79 : ¥1,502.49367 Bulk | Bulk | Active | Toroidal | - | 200 µH | ±10% | 795 mA | 600mA | Unshielded | 400mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) | |||
0 In Stock | 79 : ¥1,502.49367 Bulk | Bulk | Active | Toroidal | - | 200 µH | ±10% | 795 mA | 600mA | Unshielded | 400mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.320" Dia x 0.150" L (8.13mm x 3.81mm) | - | |||
0 In Stock | 77 : ¥1,525.16883 Bulk | Bulk | Active | Toroidal | - | 220 µH | ±10% | 795 mA | 540mA | Unshielded | 400mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.320" Dia (8.13mm) | 0.150" (3.80mm) |