Showing
1 - 25
of 82
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQM18 Series
LQM18FN100M00D
FIXED IND 10UH 50MA 1.17 OHM SMD
Murata Electronics
714,936
In Stock
1 : ¥22.00000
Cut Tape (CT)
4,000 : ¥7.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%50 mA50mAShielded1.17Ohm Max-30MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
0603 (1608 Metric)
LQM18PN4R7MFRL
FIXED IND 4.7UH 620MA 550MOHM SM
Murata Electronics
254,334
In Stock
1 : ¥36.00000
Cut Tape (CT)
4,000 : ¥13.59825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%620 mA-Shielded550mOhm Max-40MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN2R2MGHD
FIXED IND 2.2UH 1.05A 250MOHM SM
Murata Electronics
48,642
In Stock
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥16.53125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%1.05 A250mAShielded250mOhm Max-70MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
LQM18PZ2R2MFHD
FIXED IND 2.2UH 700MA 470MOHM SM
Murata Electronics
175,425
In Stock
1 : ¥53.00000
Cut Tape (CT)
4,000 : ¥19.99725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%700 mA300mAShielded470mOhm Max-80MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
255,713
In Stock
1 : ¥19.00000
Cut Tape (CT)
4,000 : ¥6.49350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA100mAShielded1.365Ohm Max-32MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
5,621
In Stock
1 : ¥19.00000
Cut Tape (CT)
4,000 : ¥6.49350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±20%330 mA120mAShielded960mOhm Max-40MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQM18 Series
LQM18FN2R2M00D
FIXED IND 2.2UH 120MA 520MOHM SM
Murata Electronics
73,201
In Stock
1 : ¥22.00000
Cut Tape (CT)
4,000 : ¥7.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%120 mA120mAShielded520mOhm Max-80MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
LQM18 Series
LQM18FN1R0M00D
FIXED IND 1UH 150MA 260 MOHM SMD
Murata Electronics
27,101
In Stock
1 : ¥22.00000
Cut Tape (CT)
4,000 : ¥7.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%150 mA150mAShielded260mOhm Max-120MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
LQM18 Series
LQM18FN4R7M00D
FIXED IND 4.7UH 80MA 780MOHM SMD
Murata Electronics
7,023
In Stock
1 : ¥22.00000
Cut Tape (CT)
4,000 : ¥7.84825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%80 mA80mAShielded780mOhm Max-50MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
15,904
In Stock
1 : ¥25.00000
Cut Tape (CT)
4,000 : ¥8.83625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite33 µH±20%200 mA30mAShielded3.12Ohm Max-13MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
4,000
In Stock
1 : ¥25.00000
Cut Tape (CT)
4,000 : ¥8.83625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite47 µH±20%180 mA20mAShielded3.32Ohm Max-10MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQM18DH100M70L
LQM18DH100M70L
FIXED IND 10UH 300MA 1.37OHM SMD
Murata Electronics
17,830
In Stock
1 : ¥33.00000
Cut Tape (CT)
4,000 : ¥11.91600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA-Shielded1.37Ohm Max-32MHzAEC-Q200-55°C ~ 150°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQM18 Series
LQM18NN1R0K00D
FIXED IND 1UH 25MA 600 MOHM SMD
Murata Electronics
614
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥12.28075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±10%25 mA-Shielded600mOhm Max35 @ 10MHz75MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
LQM18 Series
LQM18NN2R2K00D
FIXED IND 2.2UH 15MA 1.15OHM SMD
Murata Electronics
10,440
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥12.28075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±10%15 mA-Shielded1.15Ohm Max35 @ 10MHz50MHz--40°C ~ 85°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
LQM18DZ100M70L
LQM18DZ100M70L
FIXED IND 10UH 300MA INFOTMT
Murata Electronics
19,515
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥12.05475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA100mAShielded1.37Ohm Max-32MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQM18DZ100M70L
LQM18DZ470M70L
FIXED IND 47UH 180MA INFOTMT
Murata Electronics
7,897
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥12.05475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite47 µH±20%180 mA20mAShielded3.32Ohm Max-10MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQM18DZ100M70L
LQM18DZ220M70L
FIXED IND 22UH 200MA INFOTMT
Murata Electronics
7,420
In Stock
1 : ¥34.00000
Cut Tape (CT)
4,000 : ¥12.05475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite22 µH±20%200 mA50mAShielded3.12Ohm Max-15MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN2R2MFRL
FIXED IND 2.2UH 750MA 375MOHM SM
Murata Electronics
92,872
In Stock
1 : ¥36.00000
Cut Tape (CT)
4,000 : ¥13.59825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%750 mA-Shielded375mOhm Max-70MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN3R3MFRL
FIXED IND 3.3UH 700MA 438MOHM SM
Murata Electronics
11,698
In Stock
1 : ¥36.00000
Cut Tape (CT)
4,000 : ¥13.59825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite3.3 µH±20%700 mA-Shielded438mOhm Max-60MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN1R0MFRL
FIXED IND 1UH 950MA 250 MOHM SMD
Murata Electronics
48,525
In Stock
1 : ¥36.00000
Cut Tape (CT)
4,000 : ¥13.60100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%950 mA-Shielded250mOhm Max-100MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN1R0NF0L
FIXED IND 1UH 600MA 350 MOHM SMD
Murata Electronics
23,384
In Stock
1 : ¥36.00000
Cut Tape (CT)
4,000 : ¥13.61700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±30%600 mA-Shielded350mOhm Max-50MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN2R2NC0L
FIXED IND 2.2UH 700MA 300MOHM SM
Murata Electronics
21,760
In Stock
1 : ¥37.00000
Cut Tape (CT)
4,000 : ¥14.13675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±30%700 mA-Shielded300mOhm Max-50MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)
0603 (1608 Metric)
LQM18PN3R3MGHD
FIXED IND 3.3UH 1.05A 250MOHM SM
Murata Electronics
35,254
In Stock
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥16.53125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite3.3 µH±20%1.05 A200mAShielded250mOhm Max-30MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LQM18PN1R0MGHD
FIXED IND 1UH 1.05A 250MOHM SMD
Murata Electronics
19,262
In Stock
1 : ¥43.00000
Cut Tape (CT)
4,000 : ¥16.53125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%1.05 A900mAShielded250mOhm Max-100MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 (1608 Metric)
LQM18PN2R2MFHD
FIXED IND 2.2UH 700MA 475MOHM SM
Murata Electronics
14,092
In Stock
1 : ¥45.00000
Cut Tape (CT)
4,000 : ¥17.18575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%700 mA300mAShielded475mOhm Max-80MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.030" (0.75mm)
Showing
1 - 25
of 82

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.