Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-P4L Series
ETQ-P4LR36AFC
FIXED IND 360NH 30A 0.76MOHM SMD
Panasonic Electronic Components
2,645
In Stock
1 : ¥440.00000
Cut Tape (CT)
1,000 : ¥219.82600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite360 nH±20%30 A-Shielded0.76mOhm----100 kHzSurface Mount2-SMD, J-Lead-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR56WFC
FIXED IND 560NH 21A 1.56MOHM SMD
Panasonic Electronic Components
717
In Stock
1 : ¥456.00000
Cut Tape (CT)
1,000 : ¥227.59700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite560 nH±20%21 A-Shielded1.56mOhm----100 kHzSurface Mount2-SMD, J-Lead-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR19WFC
FIXED IND 190NH 28A 0.7 MOHM SMD
Panasonic Electronic Components
3,492
In Stock
1 : ¥456.00000
Cut Tape (CT)
500 : ¥242.76800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite190 nH±20%28 A-Shielded0.7mOhm----100 kHzSurface Mount2-SMD, J-Lead-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR68XFC
FIXED IND 680NH 21A 1.58MOHM SMD
Panasonic Electronic Components
1,971
In Stock
1 : ¥456.00000
Cut Tape (CT)
1,000 : ¥227.59700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite680 nH±20%21 A-Shielded1.58mOhm----100 kHzSurface Mount2-SMD, J-Lead-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR45XFC
FIXED IND 470NH 25A 1.1 MOHM SMD
Panasonic Electronic Components
1,938
In Stock
1 : ¥456.00000
Cut Tape (CT)
1,000 : ¥227.59700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite470 nH±20%25 A-Shielded1.1mOhm----100 kHzSurface Mount2-SMD, J-Lead-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR36WFC
FIXED IND 360NH 24A 1.1 MOHM SMD
Panasonic Electronic Components
84
In Stock
1 : ¥456.00000
Cut Tape (CT)
1,000 : ¥227.59700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite360 nH±20%24 A-Shielded1.1mOhm----100 kHzSurface Mount2-SMD, J-Lead-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.