Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-AL4020-2R2
MPL-AL4020-2R2
FIXED IND 2.2UH 5.5A 21.5MOHM SM
Monolithic Power Systems Inc.
5,328
In Stock
1 : ¥257.00000
Cut Tape (CT)
3,000 : ¥105.99800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
5.5 A
6.2A
Unshielded
21.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-SE2512-220
MPL-SE2512-2R2
FIXED IND 2.2UH 2.5A 92 MOHM SMD
Monolithic Power Systems Inc.
2,286
In Stock
4,000
Factory
1 : ¥79.00000
Cut Tape (CT)
2,000 : ¥33.81500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
2.5 A
2.7A
Shielded
72mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-SE4030-3R3
MPL-SE4030-2R2
FIXED IND 2.2UH 3.9A 30 MOHM SMD
Monolithic Power Systems Inc.
8,934
In Stock
1 : ¥84.00000
Cut Tape (CT)
2,000 : ¥36.06650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
3.9 A
5.5A
Shielded
30mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-AT2512-100
MPL-AT2514-2R2
FIXED IND 2.2UH 2.6A 70 MOHM SMD
Monolithic Power Systems Inc.
2,010
In Stock
1 : ¥123.00000
Cut Tape (CT)
2,000 : ¥53.43250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Molded
-
2.2 µH
-
2.6 A
3.4A
Unshielded
70mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.055" (1.40mm)
MPL-AY3020-R68
MPL-AY3020-2R2
FIXED IND 2.2UH 3A 64 MOHM SMD
Monolithic Power Systems Inc.
1,249
In Stock
1 : ¥170.00000
Cut Tape (CT)
3,000 : ¥70.71700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
3 A
5.3A
Unshielded
64mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-SE5040-220
MPL-SE5040-2R2
FIXED IND 2.2UH 5.4A 16 MOHM SMD
Monolithic Power Systems Inc.
1,200
In Stock
4,800
Factory
1 : ¥89.00000
Cut Tape (CT)
1,200 : ¥40.53333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
5.4 A
7.9A
Shielded
16mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AL5030-R47
MPL-AL5030-2R2
FIXED IND 2.2UH 8.2A 12.3MOHM SM
Monolithic Power Systems Inc.
2,000
In Stock
1 : ¥266.00000
Cut Tape (CT)
2,000 : ¥114.71450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
8.2 A
11A
Unshielded
12.3mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-SE6040-100
MPL-SE6040-2R2
FIXED IND 2.2UH 6.3A 14.5MOHM SM
Monolithic Power Systems Inc.
815
In Stock
1 : ¥98.00000
Cut Tape (CT)
1,000 : ¥46.12100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
6.3 A
7.2A
Shielded
14.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-AT2010-1R5
MPL-AT2010-2R2
FIXED IND 2.2UH 2.2A 137MOHM SMD
Monolithic Power Systems Inc.
368
In Stock
1 : ¥103.00000
Cut Tape (CT)
2,000 : ¥44.87750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
2.2 A
2.7A
Unshielded
137mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.