Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,255 In Stock | 1 : ¥204.00000 Cut Tape (CT) 1,000 : ¥110.24800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.2 A | 900mA | Shielded | 105mOhm Max | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
4,743 In Stock | 1 : ¥204.00000 Cut Tape (CT) 1,200 : ¥113.20167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 800mA | Shielded | 200mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
4,658 In Stock | 1 : ¥204.00000 Cut Tape (CT) 800 : ¥110.24750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.72 A | 1.65A | Shielded | 82mOhm Max | - | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
330 In Stock | 1 : ¥209.00000 Cut Tape (CT) 400 : ¥127.43500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.2 µH | ±30% | 2.5 A | 2.2A | Shielded | 35mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
194 In Stock | 1 : ¥225.00000 Cut Tape (CT) 500 : ¥168.93000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±30% | 2.15 A | 2A | Shielded | 46mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | 2727 (6868 Metric) | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.098" (2.50mm) |