Fixed Inductors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRR-1280
SRR1280-121K
FIXED IND 120UH 1.95A 200MOHM SM
Bourns Inc.
2,900
In Stock
1 : ¥168.00000
Cut Tape (CT)
400 : ¥100.61000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±10%
1.95 A
1.95A
Shielded
200mOhm Max
16 @ 796kHz
4.3MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR-1280
SRR1280-120M
FIXED IND 12UH 5.6A 28 MOHM SMD
Bourns Inc.
564
In Stock
1 : ¥168.00000
Cut Tape (CT)
400 : ¥100.61000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
5.6 A
6.6A
Shielded
28mOhm Max
26 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.