FFC, FPC (Flat Flexible) Connector Assemblies

Results: 491
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Flat Flex Type
-CICFFC, FPCFPC
Connector/Contact Type
-Contacts, BottomContacts, Top
Number of Positions
456789101112131415
Termination
Kinked PinSolder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm-
Height Above Board
0.106" (2.70mm)-
Locking Feature
-Slide Lock
Cable End Type
-NotchedNotched, TaperedStraightStraight or TaperedStraight, TabbedStraight, TaperedTabbedTapered
Contact Material
-Phosphor BronzeTin
Contact Finish
-GoldTinTin Alloy
Housing Material
-Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Actuator Material
-Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
100V-
Operating Temperature
-55°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
491Results
Applied FiltersRemove All

Showing
of 491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFW4R-2STE1LF
SFW4R-2STE1LF
CONN FFC FPC TOP 4POS 1MM R/A
Amphenol ICC (FCI)
10,863
In Stock
1 : ¥71.00000
Cut Tape (CT)
2,000 : ¥31.79150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-1STE1LF Bottom
SFW6R-1STE1LF
CONN FFC FPC BOTTOM 6POS 1MM R/A
Amphenol ICC (FCI)
9,779
In Stock
1 : ¥136.00000
Cut Tape (CT)
2,000 : ¥69.92450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8R-1STE1LF
SFW8R-1STE1LF
CONN FFC FPC BOTTOM 8POS 1MM R/A
Amphenol ICC (FCI)
7,841
In Stock
1 : ¥59.00000
Cut Tape (CT)
2,000 : ¥32.50850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-1STAE1LF
SFW6R-1STAE1LF
CONN FPC BOTTOM 6POS 1MM R/A
Amphenol ICC (FCI)
6,535
In Stock
1 : ¥63.00000
Cut Tape (CT)
2,000 : ¥34.25150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Gold
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW6R-2STE1LF
SFW6R-2STE1LF
CONN FFC FPC TOP 6POS 1MM R/A
Amphenol ICC (FCI)
3,101
In Stock
1 : ¥73.00000
Cut Tape (CT)
2,000 : ¥36.83100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
6
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-2STAE1LF
SFW4R-2STAE1LF
CONN FPC TOP 4POS 1MM R/A
Amphenol ICC (FCI)
49,102
In Stock
1 : ¥78.00000
Cut Tape (CT)
2,000 : ¥26.20200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8R-2STE1LF
SFW8R-2STE1LF
CONN FFC FPC TOP 8POS 1MM R/A
Amphenol ICC (FCI)
17,524
In Stock
1 : ¥81.00000
Cut Tape (CT)
2,000 : ¥40.55600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10R-1STE1(LF)
SFW10R-1STE1LF
CONN FFC FPC BOTTOM 10POS 1MM RA
Amphenol ICC (FCI)
7,346
In Stock
1 : ¥85.00000
Cut Tape (CT)
2,000 : ¥42.11650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-3STE1LF
SFW4R-3STE1LF
CONN FFC FPC BOTTOM 4POS 1MM R/A
Amphenol ICC (FCI)
3,051
In Stock
1 : ¥88.00000
Cut Tape (CT)
2,000 : ¥44.11600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Kinked Pin
0.30mm
0.106" (2.70mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10R-2STE1LF
SFW10R-2STE1LF
CONN FFC FPC TOP 10POS 1MM R/A
Amphenol ICC (FCI)
1,496
In Stock
1 : ¥90.00000
Cut Tape (CT)
2,000 : ¥45.12850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW5R-1STE1(LF)
SFW5R-1STE1LF
CONN FFC FPC BOTTOM 5POS 1MM R/A
Amphenol ICC (FCI)
4,738
In Stock
1 : ¥92.00000
Cut Tape (CT)
2,000 : ¥45.64150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW4R-4STE1LF
SFW4R-4STE1LF
CONN FFC FPC TOP 4POS 1MM R/A
Amphenol ICC (FCI)
4,571
In Stock
1 : ¥92.00000
Cut Tape (CT)
2,000 : ¥45.36400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW8R-4STE1LF
SFW8R-4STE1LF
CONN FFC FPC TOP 8POS 1MM R/A
Amphenol ICC (FCI)
6,809
In Stock
1 : ¥93.00000
Cut Tape (CT)
2,000 : ¥36.17900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW12R-1STE1LF
SFW12R-1STE1LF
CONN FFC FPC BOTTOM 12POS 1MM RA
Amphenol ICC (FCI)
3,182
In Stock
1 : ¥95.00000
Cut Tape (CT)
2,000 : ¥70.06050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
-
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW20R-4STE1LF
SFW20R-4STE1LF
CONN FFC FPC TOP 20POS 1MM R/A
Amphenol ICC (FCI)
3,489
In Stock
1 : ¥103.00000
Cut Tape (CT)
2,000 : ¥62.84700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW10R-4STE1LF
SFW10R-4STE1LF
CONN FFC FPC TOP 10POS 1MM R/A
Amphenol ICC (FCI)
16,729
In Stock
1 : ¥105.00000
Cut Tape (CT)
2,000 : ¥52.27050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Notched, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW14R-1STE1LF
SFW14R-1STE1LF
CONN FFC FPC BOTTOM 14POS 1MM RA
Amphenol ICC (FCI)
9,635
In Stock
1 : ¥107.00000
Cut Tape (CT)
2,000 : ¥53.45400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW15R-1STE1LF
SFW15R-1STE1LF
CONN FFC FPC BOTTOM 15POS 1MM RA
Amphenol ICC (FCI)
2,204
In Stock
1 : ¥112.00000
Cut Tape (CT)
2,000 : ¥56.13750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
-
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW15R-2STE1LF
SFW15R-2STE1LF
CONN FFC FPC TOP 15POS 1MM R/A
Amphenol ICC (FCI)
7,386
In Stock
1 : ¥117.00000
Cut Tape (CT)
2,000 : ¥58.13600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW14R-2STE1LF
SFW14R-2STE1LF
CONN FFC FPC TOP 14POS 1MM R/A
Amphenol ICC (FCI)
4,545
In Stock
1 : ¥119.00000
Cut Tape (CT)
2,000 : ¥59.32500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
14
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW16R-2STE1LF
SFW16R-2STE1LF
CONN FFC FPC TOP 16POS 1MM R/A
Amphenol ICC (FCI)
6,245
In Stock
1 : ¥122.00000
Cut Tape (CT)
2,000 : ¥61.36750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
16
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW18R-1STE1LF
SFW18R-1STE1LF
CONN FFC FPC BOTTOM 18POS 1MM RA
Amphenol ICC (FCI)
4,828
In Stock
1 : ¥127.00000
Cut Tape (CT)
2,000 : ¥65.82450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW20R-1STE1LF
SFW20R-1STE1LF
CONN FFC FPC BOTTOM 20POS 1MM RA
Amphenol ICC (FCI)
2,907
In Stock
1 : ¥132.00000
Cut Tape (CT)
2,000 : ¥65.94100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW12R-2STE1(LF)
SFW12R-2STE1LF
CONN FFC FPC TOP 12POS 1MM R/A
Amphenol ICC (FCI)
6,987
In Stock
1 : ¥134.00000
Cut Tape (CT)
2,000 : ¥66.64450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
12
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW18R-2STE1LF
SFW18R-2STE1LF
CONN FFC FPC TOP 18POS 1MM R/A
Amphenol ICC (FCI)
4,000
In Stock
1 : ¥137.00000
Cut Tape (CT)
2,000 : ¥71.03600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
18
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
Showing
of 491

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.