FFC, FPC (Flat Flexible) Connector Assemblies

Results: 6
Manufacturer
Amphenol ICC (FCI)MolexWürth Elektronik
Series
BackFlip, Easy-On 503480 FHB1Easy-On FD19 200528Easy-On FD19 505110OPUWR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Top
Number of Positions
461540
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.039" (1.00mm)0.075" (1.90mm)0.079" (2.00mm)0.087" (2.20mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
StraightStraight, TabbedStraight, TaperedTabbed, Tapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TThermoplastic, Glass Filled
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V100V125V
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
2005280040
2005280040
CONN FFC FPC BOTTOM 4POS 1MM R/A
Molex
21,158
In Stock
1 : ¥93.00000
Cut Tape (CT)
3,000 : ¥43.57867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom40.039" (1.00mm)Solder0.30mm0.075" (1.90mm)Flip LockStraight, TabbedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledSolder Retention, Zero Insertion Force (ZIF)125V-40°C ~ 105°CUL94 V-0
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
9,654
In Stock
1 : ¥108.00000
Cut Tape (CT)
2,000 : ¥53.64700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFPCSurface Mount, Right AngleContacts, Top400.020" (0.50mm)Solder0.30mm, 0.33mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeGoldPolyamide (PA9T), Nylon 9T, Glass FilledThermoplastic, Glass FilledZero Insertion Force (ZIF)50V-55°C ~ 85°CUL94 V-0
5051100492
5051100492
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
99,993
In Stock
1 : ¥109.00000
Cut Tape (CT)
3,000 : ¥44.50100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom40.020" (0.50mm)Solder0.30mm0.075" (1.90mm)Flip Lock, BacklockTabbed, TaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 105°CUL94 V-0
5034800600
5034800600
CONN FFC FPC 6POS 0.5MM R/A
Molex
40,366
In Stock
1 : ¥132.00000
Cut Tape (CT)
3,000 : ¥66.00000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top and Bottom60.020" (0.50mm)Solder0.30mm0.039" (1.00mm)Flip Lock, BacklockStraight, TaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledSolder Retention50V-40°C ~ 85°CUL94 V-0, UL94 HB
5051104091
5051104091
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
26,857
In Stock
1 : ¥257.00000
Cut Tape (CT)
3,000 : ¥133.60200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom400.020" (0.50mm)Solder0.30mm0.075" (1.90mm)Flip LockTabbed, TaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 105°CUL94 V-0
686115148922
686115148922
CONN FFC FPC BOTTOM 15POS 1MM RA
Würth Elektronik
6,978
In Stock
1 : ¥249.00000
Cut Tape (CT)
2,000 : ¥177.14950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom150.039" (1.00mm)Solder0.30mm0.087" (2.20mm)Flip LockStraightPhosphor BronzeTinPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6TSolder Retention, Zero Insertion Force (ZIF)100V-40°C ~ 105°CUL94 V-0
Showing
of 6

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.