Ferrite Beads and Chips

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0603(1608)
74279266
FERRITE BEAD 1 KOHM 0603 1LN
Würth Elektronik
57,432
In Stock
1 : ¥26.00000
Cut Tape (CT)
4,000 : ¥14.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
1 kOhms @ 100 MHz
200mA
600mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM18EG471SN1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
397,253
In Stock
1 : ¥39.00000
Cut Tape (CT)
4,000 : ¥9.36125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
470 Ohms @ 100 MHz
500mA
210mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).