Feed Through Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
EMIFIL-NFM21 Series 3-PC Pad
NFM21PC474R1C3D
CAP FEEDTHRU 0.47UF 20% 16V 0805
Murata Electronics
4,706
In Stock
1 : ¥23.00000
Cut Tape (CT)
4,000 : ¥11.27275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.47 µF
±20%
16V
2 A
30mOhm
-55°C ~ 125°C
-
-
-
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
-
EMIFIL-NFM21 Series 3-PC Pad
NFM21PC104R1E3D
CAP FEEDTHRU 0.1UF 20% 25V 0805
Murata Electronics
49,101
In Stock
1 : ¥27.00000
Cut Tape (CT)
4,000 : ¥12.59800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±20%
25V
2 A
30mOhm
-55°C ~ 125°C
-
-
-
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.037" (0.95mm)
-
Showing
of 2

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.