DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥19,285.00000 Box | Box | Active | 48VDC | Round - 176.5mm Dia | 69.00mm | 540.0 CFM (15.12m³/min) | 3.799 in H2O (946.3 Pa) | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 78.0dB(A) | 134.4 W | 5400 RPM | 4 Wire Leads | - | -13 ~ 167°F (-25 ~ 75°C) | CE, cURus, TUV | - | |||
0 In Stock 162 Factory Check Lead Time | 72 : ¥14,496.88889 Box | Box | Active | 48VDC | Round - 176.5mm Dia | 69.00mm | 382.0 CFM (10.70m³/min) | 2.114 in H2O (526.6 Pa) | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.8dB(A) | 57.6 W | 4000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock | 30 : ¥15,297.26667 Box | Box | Obsolete | 48VDC | Round - 175mm Dia | 69.00mm | 428.0 CFM (11.98m³/min) | 1.957 in H2O (487.5 Pa) | Ball | Motorized Impellers | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.8dB(A) | 76.8 W | 4000 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, cURus, TUV | 1.5 lbs (670.0 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Round - 175mm Dia | 69.00mm | 428.0 CFM (11.98m³/min) | 1.957 in H2O (487.5 Pa) | Ball | Motorized Impellers | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.8dB(A) | 76.8 W | 4000 RPM | 4 Wire Leads | IP54 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, cURus, TUV | 1.5 lbs (670.0 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Round - 100mm Dia | 24.80mm | 68.8 CFM (1.93m³/min) | 1.895 in H2O (472.0 Pa) | Ball | Motorized Impellers | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 18.72 W | 6700 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.309 lb (140.16 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Round - 176.5mm Dia | 69.00mm | 382.0 CFM (10.70m³/min) | 2.114 in H2O (526.6 Pa) | Ball | Motorized Impellers | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.8dB(A) | 57.6 W | 4000 RPM | 4 Wire Leads | IP54 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, cURus, TUV | - |