DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,206 In Stock | 1 : ¥844.00000 Tray | Tray | Active | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 9.2 CFM (0.258m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 1.26 W | 5000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.041 lb (18.6 g) | |||
0 In Stock | Active | - | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.9 CFM (0.249m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 25.5dB(A) | 840 mW | 7200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | 30 : ¥733.23333 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 33.0dB(A) | 1.05 W | 5800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.085 lb (38.56 g) | |||
0 In Stock | 30 : ¥733.23333 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.0dB(A) | 1.05 W | 5800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.085 lb (38.56 g) | |||
0 In Stock | 30 : ¥742.46667 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 26.0dB(A) | 1.18 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.046 lb (20.87 g) | |||
0 In Stock | 30 : ¥742.46667 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 1.18 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.046 lb (20.87 g) | |||
0 In Stock | 30 : ¥742.46667 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 26.0dB(A) | 1.26 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.044 lb (19.96 g) | |||
0 In Stock | 30 : ¥742.46667 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 1.26 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.044 lb (19.96 g) | |||
0 In Stock | 30 : ¥880.40000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.9 CFM (0.249m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 25.5dB(A) | 950 mW | 7200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.066 lb (29.94 g) | |||
0 In Stock | 30 : ¥880.40000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 8.9 CFM (0.249m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 25.5dB(A) | 950 mW | 7200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.066 lb (29.94 g) | |||
0 In Stock | 30 : ¥880.40000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.9 CFM (0.249m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 25.5dB(A) | 840 mW | 7200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | 30 : ¥885.43333 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 16.0 CFM (0.448m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 28.5dB(A) | 1.44 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.064 lb (29.03 g) | |||
0 In Stock | 30 : ¥952.00000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 27.5dB(A) | 1.54 W | 8200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | Active | - | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.5dB(A) | 1.5 W | 4500 RPM | 3 Wire Leads | - | - | CE, CUR, TUV, UL | 0.126 lb (57.15 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 7.0 CFM (0.196m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 900 mW | 5800 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.037 lb (16.78 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 600 mW | 6200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 1.18 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.046 lb (20.87 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 26.0dB(A) | 1.26 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.044 lb (19.96 g) | |||
0 In Stock | Obsolete | Tray | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.5dB(A) | 1.5 W | 4500 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.126 lb (57.15 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 1.38 W | 8200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.270 in H2O (67.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.5dB(A) | 1.54 W | 8200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.0dB(A) | 650 mW | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.086 lb (39.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 6.3 CFM (0.176m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 18.0dB(A) | 480 mW | 5200 RPM | 3 Wire Leads | - | - | CE, CUR, TUV, UL | 0.068 lb (30.84 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 6.3 CFM (0.176m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 18.0dB(A) | 410 mW | 5200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.066 lb (29.94 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.160 in H2O (39.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 600 mW | 6200 RPM | 3 Wire Leads | - | - | CE, CUR, TUV, UL | 0.068 lb (30.84 g) |