Emergency Stop (E-Stop) Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock 8,449 Factory | 1 : ¥8,764.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
249 In Stock 697 Factory | 1 : ¥9,216.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
3,638 In Stock 1,063 Factory | 1 : ¥9,595.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | Illuminated (Red) | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -10°C ~ 55°C | 24 VDC | |||
35 In Stock 111 Factory | 1 : ¥9,907.00000 Tray | Tray | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
274 In Stock 479 Factory | 1 : ¥10,496.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 1A (AC/DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
60 In Stock 835 Factory | 1 : ¥10,676.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
74 In Stock 649 Factory | 1 : ¥10,830.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
624 In Stock 869 Factory | 1 : ¥11,475.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | Illuminated (Red) | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -10°C ~ 55°C | 24 VDC | |||
203 In Stock 263 Factory | 1 : ¥12,169.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
1,654 In Stock 4,562 Factory | 1 : ¥12,265.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
488 In Stock 1,400 Factory | 1 : ¥13,464.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
48 In Stock 183 Factory | 1 : ¥22,887.00000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NO/NC | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
93 In Stock 855 Factory | 1 : ¥23,152.00000 Bulk | Bulk | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
220 In Stock 10 Factory | 1 : ¥10,440.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | 3PST-NC | On-Off | - | 1A (AC/DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder Lug | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
42 In Stock 134 Factory | 1 : ¥14,040.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | Illuminated (Red) | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC | |||
40 In Stock 18 Factory | 1 : ¥11,356.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 5A (AC), 3A (DC) | 125 V | 30 V | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Oil and Water Resistant | -10°C ~ 55°C | - | |||
71 In Stock 199 Factory | 1 : ¥11,749.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
43 In Stock 147 Factory | 1 : ¥14,106.00000 Tray | Tray | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
51 In Stock 283 Factory | 1 : ¥14,745.00000 Bulk | Bulk | Active | Panel Mount, Front | Pull | DPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
19 In Stock 248 Factory | 1 : ¥17,920.00000 Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | Illuminated (Red) | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 55°C | 24 VAC/DC | |||
12 In Stock 52 Factory | 1 : ¥20,648.00000 Bulk | Bulk | Active | Chassis Mount | Twist | SPST-NC | On-Off | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
15 In Stock 350 Factory | 1 : ¥20,858.00000 Tray | Tray | Active | Chassis Mount | Twist | DPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Water Resistant | -20°C ~ 70°C | - | |||
10 In Stock 12 Factory | 1 : ¥30,792.00000 Bulk | Bulk | Active | Chassis Mount | Twist | 3PST-2NC/1NO | On-Off, Off-On | - | 10A (AC/DC) | 110 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - | |||
25 In Stock 259 Factory | 1 : ¥76,736.00000 Bulk | Bulk | Active | Free Hanging | Twist | DPST-NC | On-Off | - | 5A (AC) | 125 V | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | -10°C ~ 55°C | - | |||
22 In Stock | 1 : ¥8,757.00000 Tray | Tray | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 10A (AC), 8A (DC) | 120 V | 24 V | Circular - 22.30mm Dia | Spring Terminal | IP65 - Dust Tight, Oil and Water Resistant | -20°C ~ 70°C | - |