Microcontrollers

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
TMPM3HLFDAUG
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
Toshiba Semiconductor and Storage
1,600
In Stock
1 : ¥1,259.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
57
512KB (512K x 8)
FLASH
32K x 8
64K x 8
2.7V ~ 5.5V
A/D 12x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
64-LQFP (10x10)
64-LQFP
MCU,M3,120MHZ,1MBMEM/130KBRAM,QF
TMPM3HPF10BFG
MCU,M3,120MHZ,1MBMEM/130KBRAM,QF
Toshiba Semiconductor and Storage
180
In Stock
1 : ¥1,605.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
118
1MB (1M x 8)
FLASH
32K x 8
128K x 8
2.7V ~ 5.5V
A/D 19x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
128-LQFP (14x14)
128-LQFP
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
TMPM3HMFDAFG
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
Toshiba Semiconductor and Storage
119
In Stock
1 : ¥1,792.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
73
512KB (512K x 8)
FLASH
32K x 8
64K x 8
2.7V ~ 5.5V
A/D 12x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
80-LQFP (12x12)
80-LQFP
TMPM4KNFYAFG(DBB)
TMPM3HNF10BFG
MCU,M3,120MHZ,1MBMEM/130KBRAM,QF
Toshiba Semiconductor and Storage
90
In Stock
1 : ¥1,867.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
92
1MB (1M x 8)
FLASH
32K x 8
128K x 8
2.7V ~ 5.5V
A/D 17x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
TMPM3HQF10BFG
MCU,M3,120MHZ,1MBMEM/130KBRAM,QF
Toshiba Semiconductor and Storage
95
In Stock
1 : ¥2,603.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
134
1MB (1M x 8)
FLASH
32K x 8
128K x 8
2.7V ~ 5.5V
A/D 21x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
144-LQFP (20x20)
144-LQFP
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
TMPM3HQFDAFG
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
Toshiba Semiconductor and Storage
60
In Stock
1 : ¥2,105.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
135
512KB (512K x 8)
FLASH
32K x 8
64K x 8
2.7V ~ 5.5V
A/D 21x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
144-LQFP (20x20)
144-LQFP
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
TMPM3HNFDADFG
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : ¥1,103.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
93
512KB (512K x 8)
FLASH
32K x 8
64K x 8
2.7V ~ 5.5V
A/D 17x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
100-QFP (14x20)
100-BQFP
TMPM4KNFYAFG(DBB)
TMPM3HNFDAFG
MCU,M3,120MHZ,512KBMEM/66KBRAM,Q
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : ¥1,454.00000
Tray
Tray
Active
-
ARM® Cortex®-M3
32-Bit
120MHz
I2C, SPI, UART/USART
DMA, LVD, Motor Control PWM, POR, WDT
93
512KB (512K x 8)
FLASH
32K x 8
64K x 8
2.7V ~ 5.5V
A/D 17x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 105°C
Surface Mount
100-LQFP (14x14)
100-LQFP
TMPM4KNFYAFG(DBB)
TMPM4GNF10FG
IC MCU 32BIT 1MB FLASH 100LQFP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
900 : ¥997.83556
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
200MHz
EBI/EMI, FIFO, I2C, IrDA, SIO, SPI, UART/USART
DMA, I2S, LVD, POR, PWM, WDT
91
1MB (1M x 8)
FLASH
32K x 8
256K x 8
2.7V ~ 3.6V
A/D 24x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C
Surface Mount
100-LQFP (14x14)
100-LQFP
IC MCU 32BIT 1MB FLASH 176LQFP
TMPM4NRF10FG
IC MCU 32BIT 1MB FLASH 176LQFP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
600 : ¥1,464.99500
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
200MHz
CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, SIO, SPI, UART/USART, USB
DMA, I2S, LVD, POR, PWM, WDT
146
1MB (1M x 8)
FLASH
32K x 8
256K x 8
2.7V ~ 3.6V
A/D 24x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C
Surface Mount
176-LQFP (20x20)
176-LQFP
TMPM4KNFYAFG(DBB)
TMPM4GNFDFG
IC MCU 32BIT 512KB FLASH 100LQFP
Toshiba Semiconductor and Storage
0
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
200MHz
EBI/EMI, FIFO, I2C, IrDA, SIO, SPI, UART/USART
DMA, I2S, LVD, POR, PWM, WDT
91
512KB (512K x 8)
FLASH
32K x 8
192K x 8
2.7V ~ 3.6V
A/D 24x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C
Surface Mount
100-LQFP (14x14)
100-LQFP
IC MCU 32BIT 1.5MB FLASH 176LQFP
TMPM4NRF15FG
IC MCU 32BIT 1.5MB FLASH 176LQFP
Toshiba Semiconductor and Storage
0
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit
200MHz
CANbus, EBI/EMI, Ethernet, FIFO, I2C, IrDA, SIO, SPI, UART/USART, USB
DMA, I2S, LVD, POR, PWM, WDT
146
1.5MB (1.5M x 8)
FLASH
32K x 8
256K x 8
2.7V ~ 3.6V
A/D 24x12b SAR; D/A 2x8b
External, Internal
-40°C ~ 85°C
Surface Mount
176-LQFP (20x20)
176-LQFP
Showing
of 12

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.