Microcontrollers

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 QFP
IC MCU 16BIT 256KB FLASH 64QFP
Rohm Semiconductor
840
In Stock
1 : ¥1,374.00000
Tray
Tray
Active
Not Verified
nX-U16/100
16-Bit
25MHz
I2C, SSP, UART/USART
POR, PWM, WDT
53
256KB (256K x 8)
FLASH
4K x 8
16K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-QFP (14x14)
64-QFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : ¥843.00000
Cut Tape (CT)
1,000 : ¥584.79100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
37
32KB (32K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : ¥889.00000
Cut Tape (CT)
1,000 : ¥542.09900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
41
32KB (32K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 64KB FLASH 48TQFP
Rohm Semiconductor
90
In Stock
1 : ¥936.00000
Cut Tape (CT)
1,000 : ¥627.78600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
37
64KB (64K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 32KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : ¥959.00000
Cut Tape (CT)
1,000 : ¥644.93300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
64
32KB (32K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 64KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : ¥982.00000
Cut Tape (CT)
1,000 : ¥662.33600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
41
64KB (64K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 128KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : ¥1,029.00000
Cut Tape (CT)
1,000 : ¥606.33500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
37
128KB (128K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 64KB FLASH 48TQFP
Rohm Semiconductor
83
In Stock
1 : ¥1,029.00000
Cut Tape (CT)
1,000 : ¥606.33500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
64
64KB (64K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 128KB FLASH 48TQFP
Rohm Semiconductor
100
In Stock
1 : ¥1,035.00000
Cut Tape (CT)
1,000 : ¥730.92400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
41
128KB (128K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
64 QFP
IC MCU 16BIT 128KB FLASH 80QFP
Rohm Semiconductor
98
In Stock
1 : ¥1,331.00000
Tray
Tray
Active
Not Verified
nX-U16/100
16-Bit
25MHz
I2C, SSP, UART/USART
POR, PWM, WDT
67
128KB (128K x 8)
FLASH
4K x 8
16K x 8
1.6V ~ 5.5V
A/D 16x10b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-QFP (14x14)
80-QFP
64 QFP
IC MCU 16BIT 256KB FLASH 80QFP
Rohm Semiconductor
100
In Stock
1 : ¥1,544.00000
Tray
Tray
Active
Not Verified
nX-U16/100
16-Bit
25MHz
I2C, SSP, UART/USART
POR, PWM, WDT
67
256KB (256K x 8)
FLASH
4K x 8
16K x 8
1.6V ~ 5.5V
A/D 16x10b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-QFP (14x14)
80-QFP
100 QFP
IC MCU 16BIT 128KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : ¥1,624.00000
Tray
Tray
Active
Not Verified
nX-U16/100
16-Bit
25MHz
I2C, SSP, UART/USART
POR, PWM, WDT
87
128KB (128K x 8)
FLASH
4K x 8
16K x 8
1.6V ~ 5.5V
A/D 16x10b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-QFP (14x20)
100-BQFP
100 QFP
IC MCU 16BIT 256KB FLASH 100QFP
Rohm Semiconductor
100
In Stock
1 : ¥1,835.00000
Tray
Tray
Active
Not Verified
nX-U16/100
16-Bit
25MHz
I2C, SSP, UART/USART
POR, PWM, WDT
87
256KB (256K x 8)
FLASH
4K x 8
16K x 8
1.6V ~ 5.5V
A/D 16x10b; D/A 2x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-QFP (14x20)
100-BQFP
ML62Q1704-NNNTBZ0BX
IC MCU 16BIT 128KB FLASH 48TQFP
Rohm Semiconductor
0
In Stock
1 : ¥1,057.00000
Cut Tape (CT)
1,000 : ¥748.32700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
nX-U16/100
16-Bit
24MHz
I2C, SSP, UART/USART
POR, PWM, WDT
53
128KB (128K x 8)
FLASH
4K x 8
8K x 8
1.6V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
48-TQFP (7x7)
48-TQFP
Showing
of 14

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.