Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,630 In Stock | 1 : ¥1,805.00000 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 160MHz | I2C, SIO, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 87 | 256KB (256K x 8) | FLASH | 32K x 8 | 24K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
581 In Stock | 1 : ¥1,874.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USART | DMA, LVD, WDT | 139 | 1.5MB (1.5M x 8) | FLASH | - | 193K x 8 | 2.7V ~ 3.6V | A/D 20x12b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (20x20) | 176-LQFP | |||
890 In Stock | 1 : ¥1,878.00000 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 160MHz | CANbus, I2C, SIO, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 87 | 256KB (256K x 8) | FLASH | 32K x 8 | 24K x 8 | 2.7V ~ 5.5V | A/D 22x12b SAR | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥1,911.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 122 | 512KB (512K x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 24x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥1,911.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 86 | 1MB (1M x 8) | FLASH | 32K x 8 | 192K x 8 | 2.7V ~ 3.6V | A/D 16x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥2,069.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 150 | 512KB (512K x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 24x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥2,221.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 150 | 768KB (768K x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 24x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥2,221.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 122 | 1MB (1M x 8) | FLASH | 32K x 8 | 192K x 8 | 2.7V ~ 3.6V | A/D 16x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 900 : ¥717.13000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 86 | 768KB (768K x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 16x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 900 : ¥819.57778 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 86 | 512KB (512K x 8) | FLASH | 32K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 16x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 600 : ¥1,229.36667 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 150 | 1MB (1M x 8) | FLASH | 32K x 8 | 192K x 8 | 2.7V ~ 3.6V | A/D 24x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock | 600 : ¥1,331.81333 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | DMA, LVD, POR, WDT | 150 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 192K x 8 | 2.7V ~ 3.6V | A/D 24x12b; D/A 2x8b | Internal | -40°C ~ 70°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP |