Microcontrollers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
649
In Stock
1 : ¥769.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
20MHz
I2C, SIO, UART/USART
DMA, LVD, POR, WDT
51
128KB (128K x 8)
FLASH
-
16K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
3,947
In Stock
1 : ¥936.00000
Cut Tape (CT)
2,000 : ¥327.83100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, SIO, SPI, UART/USART, USB
DMA, LVD, POR, WDT
32
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
48-QFN (7x7)
48-VFQFN Exposed Pad
0
In Stock
Check Lead Time
1 : ¥852.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
20MHz
I2C, SIO, UART/USART
DMA, LVD, POR, WDT
85
128KB (128K x 8)
FLASH
-
16K x 8
2.7V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64-LQFP
TMPM066FWUG
IC MCU 32BIT 128KB FLASH 64LQFP
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1,600 : ¥368.81000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
24MHz
I2C, SIO, SPI, UART/USART, USB
DMA, LVD, POR, WDT
48
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
0
In Stock
Active
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
16MHz
I2C, SIO, UART/USART
LCD, LVD, WDT
64
128KB (128K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 2x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.