Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,427 In Stock | 1 : ¥490.00000 Tube | Tube | Active | Infrared Motion Detection | eZ8® | FLASH (4kB) | Z8 Encore! XP® | 256 x 8 | UART/USART | 5 | 2.7V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
538 In Stock | 1 : ¥468.00000 Tube | Tube | Active | Infrared Motion Detection | eZ8® | FLASH (2KB) | Z8 Encore! XP® | 256 x 8 | UART/USART | 16 | 2.7V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | - | |||
379 In Stock | 1 : ¥468.00000 Tube | Tube | Active | Infrared Motion Detection | eZ8® | FLASH (4kB) | Z8 Encore! XP® | 256 x 8 | UART/USART | 16 | 2.7V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |