Drivers, Receivers, Transceivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,093 In Stock | 1 : ¥385.00000 Cut Tape (CT) 5,000 : ¥195.00060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS485 | 1/1 | Full, Half | 50 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
836 In Stock | 1 : ¥1,328.00000 Cut Tape (CT) 850 : ¥1,053.27294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Half | 100 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
435 In Stock | 1 : ¥839.00000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Half | 30 mV | 500kbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |