SOT-23-6 Single FETs, MOSFETs

Results: 172
Manufacturer
Comchip TechnologyDiodes IncorporatedGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesMicro Commercial CoonsemiPanjit International Inc.STMicroelectronicsTaiwan Semiconductor CorporationYAGEO XSEMI
Series
-Automotive, AEC-Q101DeepGATE™, STripFET™ H6DeepGATE™, STripFET™ VIHEXFET®STripFET™STripFET™ IISTripFET™ VTrenchFET®XP2615
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
12 V20 V30 V35 V40 V60 V100 V150 V190 V200 V250 V
Current - Continuous Drain (Id) @ 25°C
197mA (Ta)230mA (Ta)1.3A (Ta)1.4A (Tc)1.5A (Ta)1.6A (Ta)2A (Ta)2A (Tc)2.2A (Tc)2.3A (Ta)2.4A (Ta)2.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 4.5V2.4V, 10V2.5V, 10V2.5V, 4.5V2.7V, 4.5V3.5V, 10V4V, 10V4.3V, 10V4.5V4.5V, 10V6V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 8A, 10V17mOhm @ 5A, 4.5V17.5mOhm @ 8.3A, 4.5V19mOhm @ 8.2A, 10V22mOhm @ 4.2A, 10V22.5mOhm @ 3.5A, 4.5V23mOhm @ 5A, 4.5V23mOhm @ 8A, 10V24mOhm @ 6A, 10V25mOhm @ 3A, 10V25mOhm @ 4A, 10V26mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)600mV @ 250µA (Min)700mV @ 250µA (Min)900mV @ 250µA1V @ 250µA1.1V @ 10µA1.2V @ 250µA1.25V @ 250µA1.3V @ 250µA1.4V @ 1mA1.4V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 4.5 V3.45 nC @ 10 V3.6 nC @ 4.5 V3.65 nC @ 10 V3.9 nC @ 10 V4.1 nC @ 4.5 V4.27 nC @ 4.5 V4.3 nC @ 4.5 V4.5 nC @ 2.5 V4.6 nC @ 4.5 V4.7 nC @ 4.5 V4.8 nC @ 4.5 V
Vgs (Max)
±8V±10V±12V±15V±16V±20V±25V±40V
Input Capacitance (Ciss) (Max) @ Vds
72 pF @ 25 V73 pF @ 25 V170 pF @ 25 V172 pF @ 10 V190 pF @ 25 V210 pF @ 15 V210 pF @ 25 V283 pF @ 24 V300 pF @ 15 V303 pF @ 15 V310 pF @ 20 V313 pF @ 25 V
FET Feature
-Standard
Power Dissipation (Max)
350mW625mW (Ta)900mW (Ta)1W (Ta)1W (Tj)1.1W (Ta)1.12W (Ta)1.2W (Ta)1.2W (Tc)1.25W (Ta)1.25W (Tc)1.25W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 150°C-50°C ~ 150°C (TJ)150°C (TJ)150°C-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
6-CPH6-TSOPMicro6™(SOT23-6)Micro6™(TSOP-6)SOT-23-6SOT-23-6LSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
172Results
Applied FiltersRemove All

Showing
of 172
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TSOT-23-6, TSOT-6
CPH6350-TL-W
MOSFET P-CH 30V 6A 6CPH
onsemi
17,293
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥23.82067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V6A (Ta)4V, 10V43mOhm @ 3A, 10V-13 nC @ 10 V±20V600 pF @ 10 V-1.6W (Ta)150°C (TJ)--Surface Mount6-CPHSOT-23-6
SOT-23-6
IRFTS9342TRPBF
MOSFET P-CH 30V 5.8A 6TSOP
Infineon Technologies
24,418
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥30.19567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V5.8A (Ta)4.5V, 10V40mOhm @ 5.8A, 10V2.4V @ 25µA12 nC @ 10 V±20V595 pF @ 25 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6
SOT-23-6
ZXMN3A01E6TA
MOSFET N-CH 30V 2.4A SOT-23-6
Diodes Incorporated
142,497
In Stock
1 : ¥93.00000
Cut Tape (CT)
3,000 : ¥35.26067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V2.4A (Ta)4.5V, 10V120mOhm @ 2.5A, 10V1V @ 250µA3.9 nC @ 10 V±20V190 pF @ 25 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-6SOT-23-6
SOT 26
ZXMP6A17E6TA
MOSFET P-CH 60V 2.3A SOT26
Diodes Incorporated
18,590
In Stock
1 : ¥97.00000
Cut Tape (CT)
3,000 : ¥32.66400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V2.3A (Ta)4.5V, 10V125mOhm @ 2.3A, 10V1V @ 250µA17.7 nC @ 10 V±20V637 pF @ 30 V-1.1W (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-26SOT-23-6
SOT-23-6
IRLMS1503TRPBF
MOSFET N-CH 30V 3.2A MICRO6
Infineon Technologies
22,844
In Stock
1 : ¥98.00000
Cut Tape (CT)
3,000 : ¥33.04733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V100mOhm @ 2.2A, 10V1V @ 250µA9.6 nC @ 10 V±20V210 pF @ 25 V-1.7W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro6™(TSOP-6)SOT-23-6
SOT-23-6
IRLMS2002TRPBF
MOSFET N-CH 20V 6.5A MICRO6
Infineon Technologies
89,338
In Stock
1 : ¥113.00000
Cut Tape (CT)
3,000 : ¥42.53067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V6.5A (Ta)2.5V, 4.5V30mOhm @ 6.5A, 4.5V1.2V @ 250µA22 nC @ 5 V±12V1310 pF @ 15 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro6™(SOT23-6)SOT-23-6
SOT-23-6
ZXMP3A17E6TA
MOSFET P-CH 30V 3.2A SOT-23-6
Diodes Incorporated
113,490
In Stock
123,000
Factory
1 : ¥122.00000
Cut Tape (CT)
3,000 : ¥46.60533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V3.2A (Ta)4.5V, 10V70mOhm @ 3.2A, 10V1V @ 250µA15.8 nC @ 10 V±20V630 pF @ 15 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-6SOT-23-6
SOT 26
ZXMP10A17E6TA
MOSFET P-CH 100V 1.3A SOT26
Diodes Incorporated
27,361
In Stock
45,000
Factory
1 : ¥122.00000
Cut Tape (CT)
3,000 : ¥46.58233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V1.3A (Ta)6V, 10V350mOhm @ 1.4A, 10V4V @ 250µA6.1 nC @ 5 V±20V424 pF @ 50 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT 26
ZXMN10B08E6TA
MOSFET N-CH 100V 1.6A SOT26
Diodes Incorporated
5,553
In Stock
108,000
Factory
1 : ¥122.00000
Cut Tape (CT)
3,000 : ¥46.44367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.6A (Ta)4.3V, 10V230mOhm @ 1.6A, 10V3V @ 250µA9.2 nC @ 10 V±20V497 pF @ 50 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT 26
ZXMN6A08E6TA
MOSFET N-CH 60V 2.8A SOT26
Diodes Incorporated
33,202
In Stock
27,000
Factory
1 : ¥135.00000
Cut Tape (CT)
3,000 : ¥51.05067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.8A (Ta)4.5V, 10V80mOhm @ 4.8A, 10V1V @ 250µA5.8 nC @ 10 V±20V459 pF @ 40 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT-23-6
ZVP4525E6TA
MOSFET P-CH 250V 197MA SOT23-6
Diodes Incorporated
13,573
In Stock
1 : ¥146.00000
Cut Tape (CT)
3,000 : ¥55.91300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)250 V197mA (Ta)3.5V, 10V14Ohm @ 200mA, 10V2V @ 1mA3.45 nC @ 10 V±40V73 pF @ 25 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-6SOT-23-6
SOT 26
DMP3056LDM-7
MOSFET P-CH 30V 4.3A SOT-26
Diodes Incorporated
138,112
In Stock
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥22.64633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4.3A (Ta)4.5V, 10V45mOhm @ 5A, 10V2.1V @ 250µA21.1 nC @ 10 V±20V948 pF @ 25 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT 26
DMP2066LDM-7
MOSFET P-CH 20V 4.6A SOT-26
Diodes Incorporated
9,010
In Stock
69,000
Factory
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥22.64633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V4.6A (Ta)2.5V, 4.5V40mOhm @ 4.6A, 4.5V1.2V @ 250µA10.1 nC @ 4.5 V±12V820 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT-23-6
PJS6461_S1_00001
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
21,812
In Stock
1 : ¥71.00000
Cut Tape (CT)
3,000 : ¥19.22267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V110mOhm @ 3.2A, 10V2.5V @ 250µA10 nC @ 10 V±20V785 pF @ 30 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-6SOT-23-6
SOT-23-6
IRLTS2242TRPBF
MOSFET P-CH 20V 6.9A 6TSOP
Infineon Technologies
60,931
In Stock
1 : ¥77.00000
Cut Tape (CT)
3,000 : ¥26.19333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V6.9A (Ta)2.5V, 4.5V32mOhm @ 6.9A, 4.5V1.1V @ 10µA12 nC @ 4.5 V±12V905 pF @ 10 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6
SOT-23-6
IRLTS6342TRPBF
MOSFET N-CH 30V 8.3A 6TSOP
Infineon Technologies
10,043
In Stock
1 : ¥79.00000
Cut Tape (CT)
3,000 : ¥26.28933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V8.3A (Ta)2.5V, 4.5V17.5mOhm @ 8.3A, 4.5V1.1V @ 10µA11 nC @ 4.5 V±12V1010 pF @ 25 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6
SOT 26
DMN3033LDM-7
MOSFET N-CH 30V 6.9A SOT-26
Diodes Incorporated
6,098
In Stock
1 : ¥79.00000
Cut Tape (CT)
3,000 : ¥26.43300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6.9A (Ta)4.5V, 10V33mOhm @ 6.9A, 10V2.1V @ 250µA13 nC @ 10 V±20V755 pF @ 10 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT-23-6
IRFTS8342TRPBF
MOSFET N-CH 30V 8.2A 6TSOP
Infineon Technologies
16,344
In Stock
1 : ¥87.00000
Cut Tape (CT)
3,000 : ¥29.09333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V8.2A (Ta)4.5V, 10V19mOhm @ 8.2A, 10V2.35V @ 25µA4.8 nC @ 4.5 V±20V560 pF @ 25 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface Mount6-TSOPSOT-23-6
17,130
In Stock
1 : ¥90.00000
Cut Tape (CT)
3,000 : ¥30.19567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V1.4A (Tc)6V, 10V480mOhm @ 1.1A, 10V3.5V @ 250µA8 nC @ 10 V±20V332 pF @ 10 V-2.1W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT-23-6
STT4P3LLH6
MOSFET P-CH 30V 4A SOT23-6
STMicroelectronics
25,918
In Stock
1 : ¥95.00000
Cut Tape (CT)
3,000 : ¥36.09467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V4A (Ta)4.5V, 10V56mOhm @ 2A, 10V2.5V @ 250µA6 nC @ 4.5 V±20V639 pF @ 25 V-1.6W (Ta)150°C (TJ)--Surface MountSOT-23-6SOT-23-6
TSOT-23-6, TSOT-6
CPH6341-TL-W
MOSFET P-CH 30V 5A 6CPH
onsemi
7,961
In Stock
1 : ¥98.00000
Cut Tape (CT)
3,000 : ¥37.06667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V5A (Ta)4V, 10V59mOhm @ 3A, 10V-10 nC @ 10 V±20V430 pF @ 10 V-1.6W (Ta)150°C (TJ)--Surface Mount6-CPHSOT-23-6
SOT-23-6
STT6N3LLH6
MOSFET N-CH 30V 6A SOT23-6
STMicroelectronics
19,390
In Stock
1 : ¥100.00000
Cut Tape (CT)
3,000 : ¥37.85400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V6A (Tc)4.5V, 10V25mOhm @ 3A, 10V1V @ 250µA3.6 nC @ 4.5 V±20V283 pF @ 24 V-1.6W (Tc)150°C (TJ)--Surface MountSOT-23-6SOT-23-6
SOT-23-6
IRLMS6802TRPBF
MOSFET P-CH 20V 5.6A MICRO6
Infineon Technologies
44,036
In Stock
1 : ¥103.00000
Cut Tape (CT)
3,000 : ¥34.55733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.6A (Ta)2.5V, 4.5V50mOhm @ 5.1A, 4.5V1.2V @ 250µA16 nC @ 5 V±12V1079 pF @ 10 V-2W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro6™(TSOP-6)SOT-23-6
SOT 26
ZXMN10A08E6TA
MOSFET N-CH 100V 1.5A SOT26
Diodes Incorporated
33,748
In Stock
45,000
Factory
1 : ¥103.00000
Cut Tape (CT)
3,000 : ¥34.74867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.5A (Ta)6V, 10V250mOhm @ 3.2A, 10V4V @ 250µA7.7 nC @ 10 V±20V405 pF @ 50 V-1.1W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-26SOT-23-6
SOT-23-6
PJS6461-AU_S1_000A1
60V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
37,574
In Stock
1 : ¥113.00000
Cut Tape (CT)
3,000 : ¥42.70233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3.2A (Ta)4.5V, 10V110mOhm @ 3.2A, 10V2.5V @ 250µA10 nC @ 10 V±20V785 pF @ 30 V-2W (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-6SOT-23-6
Showing
of 172

SOT-23-6 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.