Toshiba Semiconductor and Storage Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,238 In Stock | 1 : ¥21.00000 Cut Tape (CT) 3,000 : ¥4.02500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
366,982 In Stock | 1 : ¥44.00000 Cut Tape (CT) 10,000 : ¥6.23320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.1Ohm @ 150mA, 4.5V | 1V @ 100µA | 0.34 nC @ 4.5 V | ±10V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | CST3C | SC-101, SOT-883 | |||
102,631 In Stock | 1 : ¥40.00000 Cut Tape (CT) 8,000 : ¥6.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
135,007 In Stock | 1 : ¥55.00000 Cut Tape (CT) 8,000 : ¥9.94363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.5V, 5V | 630mOhm @ 200mA, 5V | 1V @ 1mA | 1.23 nC @ 4 V | ±10V | 46 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
5,848,411 In Stock | 1 : ¥56.00000 Cut Tape (CT) 3,000 : ¥10.41733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SSM | SC-75, SOT-416 | |||
460,881 In Stock | 1 : ¥62.00000 Cut Tape (CT) 8,000 : ¥11.36425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | - | - | ±8V | 100 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VESM | SOT-723 | |||
284,637 In Stock | 1 : ¥62.00000 Cut Tape (CT) 3,000 : ¥12.62700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
212,365 In Stock | 1 : ¥62.00000 Cut Tape (CT) 3,000 : ¥12.62700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
859,492 In Stock | 1 : ¥62.00000 Cut Tape (CT) 3,000 : ¥13.63700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
419,400 In Stock | 1 : ¥56.00000 Cut Tape (CT) 3,000 : ¥13.63700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 4V, 10V | 300mOhm @ 1A, 10V | 2V @ 1mA | 8.3 nC @ 10 V | +10V, -20V | 330 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
80,957 In Stock | 1 : ¥63.00000 Cut Tape (CT) 3,000 : ¥19.53233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.5A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads | |||
45,015 In Stock | 1 : ¥67.00000 Cut Tape (CT) 3,000 : ¥21.09467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 1V @ 1mA | 29.9 nC @ 4.5 V | ±8V | 2600 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
38,142 In Stock | 1 : ¥75.00000 Cut Tape (CT) 3,000 : ¥21.35500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 14A (Ta) | - | 9.1mOhm @ 4A, 8V | 1V @ 1mA | 47 nC @ 4.5 V | - | 3350 pF @ 6 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
41,168 In Stock | 1 : ¥62.00000 Cut Tape (CT) 3,000 : ¥23.73067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
243,038 In Stock | 1 : ¥63.00000 Cut Tape (CT) 3,000 : ¥24.46467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Ta) | 1.5V, 4.5V | 25.8mOhm @ 4A, 4.5V | 1V @ 1mA | 24.8 nC @ 4.5 V | ±8V | 1800 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFM | 3-SMD, Flat Leads | |||
59,576 In Stock | 1 : ¥63.00000 Cut Tape (CT) 3,000 : ¥24.46467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4V, 10V | 20mOhm @ 4A, 10V | 2.2V @ 250µA | 20.4 nC @ 4.5 V | +20V, -25V | 1150 pF @ 15 V | - | 1.25W (Ta) | 150°C (TJ) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
37,132 In Stock | 1 : ¥63.00000 Cut Tape (CT) 3,000 : ¥24.46467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta) | 4.5V, 10V | 8.9mOhm @ 4A, 10V | 2.1V @ 100µA | 7.5 nC @ 4.5 V | ±20V | 1130 pF @ 15 V | - | 1.25W (Ta) | 150°C (TA) | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
18,068 In Stock | 1 : ¥70.00000 Cut Tape (CT) 3,000 : ¥26.91100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.5A (Ta) | 4.5V, 10V | 69mOhm @ 2A, 10V | 2.5V @ 100µA | 3.2 nC @ 4.5 V | ±20V | 430 pF @ 15 V | - | 1.2W (Ta) | 175°C | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
20,370 In Stock | 1 : ¥121.00000 Cut Tape (CT) 3,000 : ¥46.68800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 4.5V, 10V | 11.4mOhm @ 8.5A, 10V | 2.5V @ 200µA | 23 nC @ 10 V | ±20V | 2000 pF @ 30 V | - | 1.6W (Ta), 34W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
71,668 In Stock | 1 : ¥129.00000 Cut Tape (CT) 5,000 : ¥50.92600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 92A (Tc) | 4.5V, 10V | 3.7mOhm @ 46A, 10V | 2.4V @ 200µA | 27 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 960mW (Ta), 81W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
29,678 In Stock | 1 : ¥144.00000 Cut Tape (CT) 5,000 : ¥51.77820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 40A, 10V | 2.4V @ 300µA | 41 nC @ 10 V | ±20V | 3600 pF @ 20 V | - | 630mW (Ta), 104W (Tc) | 175°C | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
32,482 In Stock | 1 : ¥159.00000 Cut Tape (CT) 2,500 : ¥74.02560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 58A (Tc) | 4.5V, 10V | 3.1mOhm @ 29A, 10V | 2.4V @ 500µA | 60 nC @ 10 V | ±20V | 4670 pF @ 20 V | - | 87W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
14,740 In Stock | 1 : ¥231.00000 Cut Tape (CT) 5,000 : ¥102.02200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 7.2A (Ta) | 10V | 114mOhm @ 3.6A, 10V | 4V @ 200µA | 7 nC @ 10 V | ±20V | 600 pF @ 100 V | - | 700mW (Ta), 39W (Tc) | 150°C (TJ) | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
69,496 In Stock | 1 : ¥246.00000 Cut Tape (CT) 5,000 : ¥108.70120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 150A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 4V @ 1mA | 72 nC @ 10 V | ±20V | 6000 pF @ 37.5 V | - | 142W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
5,000 In Stock | 1 : ¥313.00000 Cut Tape (CT) 5,000 : ¥138.14100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 4.5V, 10V | 1.34mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |