Showing
1 - 25
of 336
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN67D8LW-13
MOSFET N-CH 60V 240MA SOT323
Diodes Incorporated
530,283
In Stock
1 : ¥40.00000
Cut Tape (CT)
10,000 : ¥5.24210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V240mA (Ta)5V, 10V5Ohm @ 500mA, 10V2.5V @ 250µA0.82 nC @ 10 V±30V22 pF @ 25 V-320mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
245,530
In Stock
1 : ¥51.00000
Cut Tape (CT)
3,000 : ¥8.84567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
984,529
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥10.24900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1A (Ta)1.8V, 4.5V450mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-290mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS123WQ-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
117,421
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥10.24900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)4.5V, 10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS138BKW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
13,745
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥10.60633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)10V1.6Ohm @ 320mA, 10V1.6V @ 250µA0.7 nC @ 4.5 V±20V56 pF @ 10 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
2N7002W-7-F
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
1,671,786
In Stock
1 : ¥65.00000
Cut Tape (CT)
3,000 : ¥11.45700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 50mA, 5V2V @ 250µA-±20V50 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
952,270
In Stock
1 : ¥65.00000
Cut Tape (CT)
3,000 : ¥12.09733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)4.5V, 10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
766,544
In Stock
1 : ¥68.00000
Cut Tape (CT)
3,000 : ¥12.47000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)5V10Ohm @ 100mA, 5V2V @ 1mA-±20V45 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS816NWH6327XTSA1
MOSFET N-CH 20V 1.4A SOT323-3
Infineon Technologies
44,002
In Stock
1 : ¥74.00000
Cut Tape (CT)
3,000 : ¥13.86233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 2.5V160mOhm @ 1.4A, 2.5V750mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT323SC-70, SOT-323
SOT-323
DMN2004WK-7
MOSFET N-CH 20V 540MA SOT323
Diodes Incorporated
451,925
In Stock
1 : ¥72.00000
Cut Tape (CT)
3,000 : ¥16.01100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V540mA (Ta)1.8V, 4.5V550mOhm @ 540mA, 4.5V1V @ 250µA-±8V150 pF @ 16 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS214NWH6327XTSA1
MOSFET N-CH 20V 1.5A SOT323-3
Infineon Technologies
54,866
In Stock
1 : ¥89.00000
Cut Tape (CT)
3,000 : ¥16.48700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountPG-SOT323SC-70, SOT-323
SOT-323
DMN65D8LW-7
MOSFET N-CH 60V 300MA SOT323
Diodes Incorporated
14,935
In Stock
1 : ¥82.00000
Cut Tape (CT)
3,000 : ¥23.20367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)5V, 10V3Ohm @ 115mA, 10V2V @ 250µA0.87 nC @ 10 V±20V22 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SC70-3
AO7401
MOSFET P-CH 30V 1.4A SC70-3
Alpha & Omega Semiconductor Inc.
86,249
In Stock
1 : ¥66.00000
Cut Tape (CT)
3,000 : ¥23.63533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)2.5V, 10V150mOhm @ 1.2A, 10V1.4V @ 250µA5.06 nC @ 4.5 V±12V409 pF @ 15 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSC-70-3SC-70, SOT-323
8,893
In Stock
1 : ¥31.00000
Cut Tape (CT)
3,000 : ¥5.44367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.8 nC @ 4.5 V±20V35 pF @ 25 V-200mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
NX138BKWX
MOSFET N-CH 60V 210MA SOT323
Nexperia USA Inc.
31,665
In Stock
1 : ¥39.00000
Cut Tape (CT)
3,000 : ¥6.78067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V210mA (Ta)2.5V, 10V3.5Ohm @ 200mA, 10V1.5V @ 250µA0.7 nC @ 10 V±20V20 pF @ 30 V-266mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
9,374
In Stock
1 : ¥40.00000
Cut Tape (CT)
3,000 : ¥7.01433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V12Ohm @ 10mA, 4V1.7V @ 100µA-±20V9.1 pF @ 3 V-150mW (Ta)-55°C ~ 150°C (TJ)Surface MountUSMSC-70, SOT-323
25,751
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,000 : ¥7.37267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V250mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.8 nC @ 5 V±20V24 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
BSS84AKW,115
MOSFET P-CH 50V 150MA SOT323
Nexperia USA Inc.
48,901
In Stock
1 : ¥45.00000
Cut Tape (CT)
3,000 : ¥7.75467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V150mA (Ta)10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35 nC @ 5 V±20V36 pF @ 25 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
NX3020NAKW,115
MOSFET N-CH 30V 180MA SOT323
Nexperia USA Inc.
105,773
In Stock
1 : ¥46.00000
Cut Tape (CT)
3,000 : ¥8.02733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V180mA (Ta)2.5V, 10V4.5Ohm @ 100mA, 10V1.5V @ 250µA0.44 nC @ 4.5 V±20V13 pF @ 10 V-260mW (Ta), 1.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
DMN53D0LW-7
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
116,656
In Stock
1 : ¥46.00000
Cut Tape (CT)
3,000 : ¥8.18333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V360mA (Ta)5V, 10V2Ohm @ 270mA, 10V1.5V @ 100µA1.2 nC @ 10 V±20V45.8 pF @ 25 V-320mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
8,994
In Stock
1 : ¥49.00000
Cut Tape (CT)
3,000 : ¥8.66667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V100mA (Ta)1.5V, 4V3Ohm @ 10mA, 4V1.1V @ 100µA-±10V9.3 pF @ 3 V-150mW (Ta)-55°C ~ 150°C (TJ)Surface MountUSMSC-70, SOT-323
78,665
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥9.35233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V100mA (Ta)2.5V, 4V20Ohm @ 10mA, 4V1.5V @ 1µA-±7V7 pF @ 3 V-150mW (Ta)150°C (TJ)Surface MountUSMSC-70, SOT-323
14,961
In Stock
1 : ¥60.00000
Cut Tape (CT)
3,000 : ¥10.52167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100mA (Ta)2.5V, 4V3.2Ohm @ 10mA, 4V1.5V @ 100µA-±20V15.1 pF @ 3 V-150mW (Ta)150°CSurface MountUSMSC-70, SOT-323
47,430
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥10.95167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V250mA (Ta)2.5V, 10V4Ohm @ 500mA, 10V2.5V @ 250µA1.1 nC @ 4.5 V±20V51 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT-323
DMN601WK-7
MOSFET N-CH 60V 300MA SOT323
Diodes Incorporated
52,233
In Stock
1 : ¥60.00000
Cut Tape (CT)
3,000 : ¥11.04667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 1mA-±20V50 pF @ 25 V-200mW (Ta)-65°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
Showing
1 - 25
of 336

SC-70, SOT-323 Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.