Showing
1 - 25
of 649
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC022N04LSATMA1
MOSFET N-CH 40V 100A TDSON-8-6
Infineon Technologies
9,342
In Stock
1 : ¥274.00000
Cut Tape (CT)
5,000 : ¥120.97240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)4.5V, 10V2.2mOhm @ 50A, 10V2V @ 250µA37 nC @ 10 V±20V2600 pF @ 20 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-68-PowerTDFN
PowerPAK SO-8
SIRA80DP-T1-RE3
MOSFET N-CH 30V 100A PPAK SO-8
Vishay Siliconix
0
In Stock
1 : ¥256.00000
Cut Tape (CT)
3,000 : ¥130.37567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100A (Tc)4.5V, 10V0.62mOhm @ 20A, 10V2.2V @ 250µA188 nC @ 10 V+20V, -16V9530 pF @ 15 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
DPAK_369C
FDD86367
MOSFET N-CH 80V 100A DPAK
onsemi
32,424
In Stock
1 : ¥360.00000
Cut Tape (CT)
2,500 : ¥164.59400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)10V4.2mOhm @ 80A, 10V4V @ 250µA88 nC @ 10 V±20V4840 pF @ 40 V-227W (Tj)-55°C ~ 175°C (TJ)Surface MountD-PAK (TO-252)TO-252-3, DPak (2 Leads + Tab), SC-63
8-Power TDFN
BSC034N06NSATMA1
MOSFET N-CH 60V 100A TDSON
Infineon Technologies
19,408
In Stock
1 : ¥336.00000
Cut Tape (CT)
5,000 : ¥165.71720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)6V, 10V3.4mOhm @ 50A, 10V3.3V @ 41µA41 nC @ 10 V±20V3000 pF @ 30 V-2.5W (Ta), 74W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
8-PQFN
FDMS037N08B
MOSFET N-CH 75V 100A 8PQFN
onsemi
6,000
In Stock
1 : ¥451.00000
Cut Tape (CT)
3,000 : ¥206.17667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)75 V100A (Tc)10V3.7mOhm @ 50A, 10V4.5V @ 250µA100 nC @ 10 V±20V5915 pF @ 37.5 V-830mW (Ta), 104.2W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
8-Power TDFN
BSC027N06LS5ATMA1
MOSFET N-CH 60V 100A TDSON
Infineon Technologies
15,120
In Stock
1 : ¥451.00000
Cut Tape (CT)
5,000 : ¥222.99580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)4.5V, 10V2.7mOhm @ 50A, 10V2.3V @ 49µA30 nC @ 4.5 V±20V4400 pF @ 30 V-83W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
TO252-3
IPD031N06L3GATMA1
MOSFET N-CH 60V 100A TO252-3
Infineon Technologies
548
In Stock
1 : ¥513.00000
Cut Tape (CT)
2,500 : ¥253.56200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)4.5V, 10V3.1mOhm @ 100A, 10V2.2V @ 93µA79 nC @ 4.5 V±20V13000 pF @ 30 V-167W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO252-3TO-252-3, DPak (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF1407STRLPBF
MOSFET N-CH 75V 100A D2PAK
Infineon Technologies
3,370
In Stock
1 : ¥467.00000
Cut Tape (CT)
800 : ¥276.62000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)75 V100A (Tc)10V7.8mOhm @ 78A, 10V4V @ 250µA250 nC @ 10 V±20V5600 pF @ 25 V-3.8W (Ta), 200W (Tc)-55°C ~ 175°C (TJ)Surface MountD2PAKTO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB035N08N3GATMA1
MOSFET N-CH 80V 100A D2PAK
Infineon Technologies
2,628
In Stock
1 : ¥698.00000
Cut Tape (CT)
1,000 : ¥384.23800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)6V, 10V3.5mOhm @ 100A, 10V3.5V @ 155µA117 nC @ 10 V±20V8110 pF @ 40 V-214W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-3TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
IPP037N08N3GXKSA1
MOSFET N-CH 80V 100A TO220-3
Infineon Technologies
2,032
In Stock
1 : ¥505.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)6V, 10V3.75mOhm @ 100A, 10V3.5V @ 155µA117 nC @ 10 V±20V8110 pF @ 40 V-214W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO220-3TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB072N15N3GATMA1
MOSFET N-CH 150V 100A TO263-3
Infineon Technologies
0
In Stock
1 : ¥1,223.00000
Cut Tape (CT)
1,000 : ¥673.05700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)150 V100A (Tc)8V, 10V7.2mOhm @ 100A, 10V4V @ 270µA93 nC @ 10 V±20V5470 pF @ 75 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountPG-TO263-3-2TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-264-3, TO-264AA
FDL100N50F
MOSFET N-CH 500V 100A TO264-3
onsemi
0
In Stock
1 : ¥2,169.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V100A (Tc)10V55mOhm @ 50A, 10V5V @ 250µA238 nC @ 10 V±30V12000 pF @ 25 V-2500W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-264-3TO-264-3, TO-264AA
9,682
In Stock
1 : ¥152.00000
Cut Tape (CT)
3,000 : ¥58.96133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V100A (Tc)4.5V, 10V2mOhm @ 50A, 10V2.1V @ 500µA86 nC @ 10 V±20V6410 pF @ 15 V-830mW (Ta), 116W (Tc)175°CSurface Mount8-SOP Advance (5x5)8-PowerVDFN
8-Power TDFN
CSD16342Q5A
MOSFET N-CH 25V 100A 8VSON
Texas Instruments
4,998
In Stock
1 : ¥188.00000
Cut Tape (CT)
2,500 : ¥82.55840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V100A (Tc)2.5V, 8V4.7mOhm @ 20A, 8V1.1V @ 250µA7.1 nC @ 4.5 V+10V, -8V1350 pF @ 12.5 V-3W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSONP (5x6)8-PowerTDFN
BSC0805LSATMA1
BSC0702LSATMA1
MOSFET N-CH 60V 100A SUPERSO8
Infineon Technologies
0
In Stock
1 : ¥290.00000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)4.5V, 10V2.3mOhm @ 50A, 10V2.3V @ 49µA30 nC @ 4.5 V±20V4400 pF @ 30 VStandard83W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-88-PowerTDFN
6,217
In Stock
1 : ¥365.00000
Cut Tape (CT)
5,000 : ¥168.65900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V100A (Tc)4.5V, 10V1.28mOhm @ 50A, 10V2.5V @ 1mA91 nC @ 10 V±20V8100 pF @ 30 V-960mW (Ta), 170W (Tc)175°CSurface Mount8-SOP Advance (5x5)8-PowerVDFN
TO-220AB
PSMN4R3-30PL,127
MOSFET N-CH 30V 100A TO220AB
Nexperia USA Inc.
1,325
In Stock
1 : ¥251.00000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)30 V100A (Tc)4.5V, 10V4.3mOhm @ 15A, 10V2.15V @ 1mA41.5 nC @ 10 V±20V2400 pF @ 12 V-103W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220ABTO-220-3
8-Power TDFN
BSC037N08NS5ATMA1
MOSFET N-CH 80V 100A TDSON
Infineon Technologies
6,453
In Stock
1 : ¥525.00000
Cut Tape (CT)
5,000 : ¥260.00440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)6V, 10V3.7mOhm @ 50A, 10V3.8V @ 72µA58 nC @ 10 V±20V4200 pF @ 40 V-2.5W (Ta), 114W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
TO-220-3
STP100N8F6
MOSFET N-CH 80V 100A TO220
STMicroelectronics
38,707
In Stock
1 : ¥260.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)80 V100A (Tc)10V9mOhm @ 50A, 10V4V @ 250µA100 nC @ 10 V±20V5955 pF @ 25 V-176W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-220TO-220-3
8-Power TDFN
BSC036NE7NS3GATMA1
MOSFET N-CH 75V 100A TDSON
Infineon Technologies
8,041
In Stock
1 : ¥668.00000
Cut Tape (CT)
5,000 : ¥367.74200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)75 V100A (Tc)10V3.6mOhm @ 50A, 10V3.8V @ 110µA63.4 nC @ 10 V±20V4400 pF @ 37.5 V-2.5W (Ta), 156W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-78-PowerTDFN
TO-220-3
IPP075N15N3GXKSA1
MOSFET N-CH 150V 100A TO220-3
Infineon Technologies
974
In Stock
1 : ¥1,041.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)150 V100A (Tc)8V, 10V7.5mOhm @ 100A, 10V4V @ 270µA93 nC @ 10 V±20V5470 pF @ 75 V-300W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO220-3TO-220-3
TO-220-3
IPP030N10N3GXKSA1
MOSFET N-CH 100V 100A TO220-3
Infineon Technologies
1
In Stock
1 : ¥1,209.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Tc)6V, 10V3mOhm @ 100A, 10V3.5V @ 275µA206 nC @ 10 V±20V14800 pF @ 50 V-300W (Tc)-55°C ~ 175°C (TJ)Through HolePG-TO220-3TO-220-3
TO-247-4
C3M0021120K
SICFET N-CH 1200V 100A TO247-4L
Wolfspeed, Inc.
5,021
In Stock
1 : ¥5,688.00000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V100A (Tc)15V28.8mOhm @ 50A, 15V3.6V @ 17.7mA162 nC @ 15 V+15V, -4V4818 pF @ 1000 V-469W (Tc)-40°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
C3D16065D1
C3M0021120D
SICFET N-CH 1200V 100A TO247-3
Wolfspeed, Inc.
2,316
In Stock
1 : ¥5,688.00000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V100A (Tc)15V28.8mOhm @ 50A, 15V3.6V @ 17.7mA160 nC @ 15 V+15V, -4V4818 pF @ 1000 V-469W (Tc)-40°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
PowerPAK SO-8
SIR638ADP-T1-RE3
MOSFET N-CH 40V 100A PPAK SO-8
Vishay Siliconix
23,277
In Stock
1 : ¥290.00000
Cut Tape (CT)
3,000 : ¥147.53067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)4.5V, 10V0.88mOhm @ 20A, 10V2.3V @ 250µA165 nC @ 10 V+20V, -16V9100 pF @ 100 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
Showing
1 - 25
of 649

100A (Tc) Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.