Panasonic Electronic Components Single Zener Diodes

Results: 395
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
Discontinued at Digi-KeyObsolete
Voltage - Zener (Nom) (Vz)
2 V2.4 V2.6 V2.7 V2.71 V2.9 V3 V3.1 V3.2 V3.3 V3.31 V3.4 V
Tolerance
±2%±2.5%±3%±4%±5%±6%±7%±8%±10%
Power - Max
100 mW120 mW150 mW200 mW370 mW1 W2 W
Impedance (Max) (Zzt)
5 Ohms6 Ohms8 Ohms10 Ohms12 Ohms15 Ohms20 Ohms25 Ohms30 Ohms35 Ohms40 Ohms45 Ohms
Current - Reverse Leakage @ Vr
20 nA @ 21 V50 nA @ 10 V50 nA @ 11 V50 nA @ 12 V50 nA @ 13 V50 nA @ 14 V50 nA @ 15 V50 nA @ 17 V50 nA @ 19 V50 nA @ 21 V50 nA @ 23 V50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 A1 V @ 10 mA1 V @ 200 mA1.2 V @ 200 A1.2 V @ 200 mA
Operating Temperature
-40°C ~ 85°C150°C200°C-
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, Flat Lead-DO-204AG, DO-34, AxialDO-204AL, DO-41, AxialSC-79, SOD-523SC-90, SOD-323FSOD-123FSOD-128TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO34-A2DO41-A1LeadlessMini2-F3-BMini3-G1SMini2-F1SMini2-F3SMini2-F5-BSSMini2-F1SSMini2-F4SSMini2-F5-BSSSMini2-F2SSSMini2-F3SSSMini2-F4-B
Stocking Options
Environmental Options
Media
Marketplace Product
395Results
Applied FiltersRemove All

Showing
of 395
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SSSMINI2-F2
MAZD12000L
DIODE ZENER 12V 120MW SSSMINI2
Panasonic Electronic Components
4,798
In Stock
1 : ¥31.00000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete12 V±5%120 mW30 Ohms50 nA @ 9 V1 V @ 10 mA-Surface Mount2-SMD, Flat LeadSSSMini2-F2
SSMINI2
DZ2S240M0L
DIODE ZENER 24V 150MW SSMINI2
Panasonic Electronic Components
2,799
In Stock
1 : ¥34.00000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key24 V±2.5%150 mW100 Ohms50 nA @ 19 V1 V @ 10 mA-40°C ~ 85°CSurface MountSC-79, SOD-523SSMini2-F5-B
2,400
In Stock
1 : ¥42.00000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete33 V±6%200 mW80 Ohms50 nA @ 23 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30910ML
DIODE ZENER 9.1V 200MW MINI3
Panasonic Electronic Components
747
In Stock
1 : ¥16.00000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete9.1 V±6%200 mW15 Ohms200 nA @ 6 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
S-MINI-2
MAZ81500ML
DIODE ZENER 15V 150MW SMINI2
Panasonic Electronic Components
325
In Stock
1 : ¥39.00000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete15 V±6%150 mW40 Ohms50 nA @ 11 V1 V @ 10 mA-Surface MountSC-90, SOD-323FSMini2-F1
1
In Stock
1 : ¥42.00000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete14 V±3%200 mW30 Ohms100 nA @ 9 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ302400L
DIODE ZENER 2.4V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2.4 V±7%200 mW100 Ohms120 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30270HL
DIODE ZENER 2.7V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2.7 V±7%200 mW110 Ohms120 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3 V±7%200 mW120 Ohms50 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30330HL
DIODE ZENER 3.3V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3.3 V±6%200 mW130 Ohms20 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30360HL
DIODE ZENER 3.6V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3.6 V±6%200 mW130 Ohms10 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30390HL
DIODE ZENER 3.9V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete3.9 V±5%200 mW130 Ohms10 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30430ML
DIODE ZENER 4.3V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4.3 V±7%200 mW130 Ohms10 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30470ML
DIODE ZENER 4.7V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete4.7 V±6%200 mW80 Ohms3 µA @ 1 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30510ML
DIODE ZENER 5.1V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete5.1 V±6%200 mW60 Ohms2 µA @ 2 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30560ML
DIODE ZENER 5.6V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete5.6 V±6%200 mW40 Ohms1 µA @ 2 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30620ML
DIODE ZENER 6.2V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete6.2 V±6%200 mW20 Ohms3 µA @ 4 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30680ML
DIODE ZENER 6.8V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete6.8 V±6%200 mW15 Ohms2 µA @ 4 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30750ML
DIODE ZENER 7.5V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete7.5 V±6%200 mW15 Ohms1 µA @ 5 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
SOT-23-3
MAZ30820ML
DIODE ZENER 8.2V 200MW MINI3
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete8.2 V±6%200 mW15 Ohms500 nA @ 5 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete10 V±6%200 mW20 Ohms200 nA @ 7 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete11 V±5%200 mW20 Ohms100 nA @ 7 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete12 V±5%200 mW25 Ohms100 nA @ 8 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete13 V±6%200 mW30 Ohms100 nA @ 9 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete15 V±6%200 mW30 Ohms50 nA @ 10 V900 mV @ 10 mA-Surface MountTO-236-3, SC-59, SOT-23-3Mini3-G1
Showing
of 395

Panasonic Electronic Components Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.