33 V Single Zener Diodes

Results: 1,596
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.
Series
-1N4728A1N5338B1PGSMB591PGSMC531SMABZD27-MBZD27BBZD27B-MBZD27CBZG03BBZG03B-M
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Tolerance
±1%±2%±2.12%±2.3%±2.48%±2.5%±2.51%±2.52%±3%±4%±4.85%±5%±6%±6.06%
Power - Max
100 mW120 mW125 mW150 mW200 mW225 mW250 mW275 mW300 mW310 mW320 mW350 mW
Impedance (Max) (Zzt)
3.2 Ohms4 Ohms5 Ohms8 Ohms9 Ohms10 Ohms11 Ohms15 Ohms18 Ohms20 Ohms21 Ohms23 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 25 V10 nA @ 25.08 V10 nA @ 25.1 V10 nA @ 28 V10 nA @ 29.7 V40 nA @ 28.2 V40 nA @ 28.8 V40 nA @ 29.4 V40 nA @ 29.9 V45 nA @ 23 V45 nA @ 25 V0.05 µA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A900 mV @ 10 mA900 mV @ 100 mA950 mV @ 10 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1 V @ 50 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 1 A1.2 V @ 1 mA
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 125°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 150°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 175°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-65°C ~ 200°C-55°C ~ 125°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/114MIL-PRF-19500/115MIL-PRF-19500/117MIL-PRF-19500/124MIL-PRF-19500/158MIL-PRF-19500/356MIL-PRF-19500/358MIL-PRF-19500/406MIL-PRF-19500/435MIL-PRF-19500/437MIL-PRF-19500/533
Mounting Type
Chassis, Stud MountStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, Flat Lead2-SMD, No Lead2-XDFN0402 (1006 Metric)0503 (1308 Metric)0603 (1608 Metric)0805 (2012 Metric)1005 (2512 Metric)1206 (3216 Metric)A, AxialAxialB, Axial
Supplier Device Package
2-X2DFNW (1x0.6)3-MPAK0402C/SOD-923F0503 (1308 Metric)0503/SOD-723F06030603/SOD-523F080510051005/SOD-323F1206-
Stocking Options
Environmental Options
Media
Marketplace Product
1,596Results
Applied FiltersRemove All

Showing
of 1,596
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC,SMA_403D−02
1SMA5937BT3G
DIODE ZENER 33V 1.5W SMA
onsemi
31,139
In Stock
1 : ¥60.00000
Cut Tape (CT)
5,000 : ¥15.49980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%1.5 W33 Ohms500 nA @ 25.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AC, SMASMA
SMBJ5364B-TP
SMBJ5364B-TP
DIODE ZENER 33V 5W DO214AA
Micro Commercial Co
52,217
In Stock
1 : ¥76.00000
Cut Tape (CT)
3,000 : ¥20.34167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%5 W10 Ohms500 nA @ 25.1 V1.2 V @ 1 mA-55°C ~ 150°C--Surface MountDO-214AA, SMBDO-214AA (SMB)
SOT 23-3
BZX84C33LT1G
DIODE ZENER 33V 250MW SOT23-3
onsemi
34,886
In Stock
1 : ¥23.00000
Cut Tape (CT)
3,000 : ¥3.91633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±6%225 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 150°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
TO-236AB
BZX84-C33,215
DIODE ZENER 33V 250MW TO236AB
Nexperia USA Inc.
252,587
In Stock
1 : ¥24.00000
Cut Tape (CT)
3,000 : ¥4.29567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%250 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT 23-3
MMBZ5257BLT1G
DIODE ZENER 33V 225MW SOT23-3
onsemi
363
In Stock
1 : ¥24.00000
Cut Tape (CT)
3,000 : ¥4.11800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%225 mW58 Ohms100 nA @ 25 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3 (TO-236)
SOD-123_425
MMSZ5257BT1G
DIODE ZENER 33V 500MW SOD123
onsemi
32,617
In Stock
1 : ¥27.00000
Cut Tape (CT)
3,000 : ¥4.72400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%500 mW58 Ohms100 nA @ 25 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-123_425
MMSZ33T1G
DIODE ZENER 33V 500MW SOD123
onsemi
17,820
In Stock
1 : ¥27.00000
Cut Tape (CT)
3,000 : ¥4.72400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%500 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SC-76, SOD-323
MM3Z33VT1G
DIODE ZENER 33V 300MW SOD323
onsemi
20,181
In Stock
1 : ¥29.00000
Cut Tape (CT)
3,000 : ¥5.12767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±6%300 mW80 Ohms50 nA @ 23.2 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD323
BZX384-C33,115
DIODE ZENER 33V 300MW SOD323
Nexperia USA Inc.
65,901
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.49367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%300 mW80 Ohms50 nA @ 23.1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
SOD323
PDZ33B,115
DIODE ZENER 33V 400MW SOD323
Nexperia USA Inc.
9,672
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.60833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±2%400 mW40 Ohms50 nA @ 25 V1.1 V @ 100 mA150°C (TJ)--Surface MountSC-76, SOD-323SOD-323
TO-236AB
BZX84-B33,215
DIODE ZENER 33V 250MW TO236AB
Nexperia USA Inc.
7,189
In Stock
1 : ¥32.00000
Cut Tape (CT)
3,000 : ¥5.47900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±2%250 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD-80C Pkg
BZV55-C33,115
DIODE ZENER 33V 500MW LLDS
Nexperia USA Inc.
3,760
In Stock
1 : ¥32.00000
Cut Tape (CT)
2,500 : ¥5.53120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%500 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 200°C--Surface MountDO-213AC, MINI-MELF, SOD-80LLDS; MiniMelf
25,715
In Stock
1 : ¥34.00000
Cut Tape (CT)
10,000 : ¥4.41930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active33 V±2%500 mW80 Ohms100 nA @ 24 V1.5 V @ 200 mA-65°C ~ 175°CAutomotiveAEC-Q101Through HoleDO-204AH, DO-35, AxialDO-204AH (DO-35)
SOD 123
BZT52C33-7-F
DIODE ZENER 33V 500MW SOD123
Diodes Incorporated
22,144
In Stock
1 : ¥34.00000
Cut Tape (CT)
3,000 : ¥5.67300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±6%500 mW80 Ohms100 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
SOD 123
MMSZ5257B-7-F
DIODE ZENER 33V 500MW SOD123
Diodes Incorporated
80,548
In Stock
1,902,000
Factory
1 : ¥35.00000
Cut Tape (CT)
3,000 : ¥6.03233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%500 mW58 Ohms100 nA @ 25 V900 mV @ 10 mA-65°C ~ 150°C--Surface MountSOD-123SOD-123
SOD323
BZX384-B33,115
DIODE ZENER 33V 300MW SOD323
Nexperia USA Inc.
52,706
In Stock
1 : ¥35.00000
Cut Tape (CT)
3,000 : ¥5.86333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±2%300 mW80 Ohms50 nA @ 23.1 V1.1 V @ 100 mA-65°C ~ 150°C--Surface MountSC-76, SOD-323SOD-323
64,558
In Stock
1 : ¥37.00000
Cut Tape (CT)
10,000 : ¥4.75060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active33 V±5%500 mW80 Ohms100 nA @ 24 V1.5 V @ 200 mA-65°C ~ 175°CAutomotiveAEC-Q101Through HoleDO-204AH, DO-35, AxialDO-204AH (DO-35)
22,043
In Stock
1 : ¥37.00000
Cut Tape (CT)
10,000 : ¥4.75060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active33 V±5%500 mW58 Ohms100 nA @ 25 V1.1 V @ 200 mA-65°C ~ 175°CAutomotiveAEC-Q101Through HoleDO-204AH, DO-35, AxialDO-204AH (DO-35)
SOD123
BZT52-B33X
DIODE ZENER 33V 590MW SOD123
Nexperia USA Inc.
5,633
In Stock
1 : ¥37.00000
Cut Tape (CT)
3,000 : ¥6.31933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±2.12%590 mW40 Ohms50 nA @ 23.1 V900 mV @ 10 mA-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOD-123SOD-123
SOD-123_425
MMSZ4714T1G
DIODE ZENER 33V 500MW SOD123
onsemi
42,669
In Stock
1 : ¥42.00000
Cut Tape (CT)
3,000 : ¥6.96600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%500 mW-10 nA @ 25 V900 mV @ 10 mA-55°C ~ 150°C--Surface MountSOD-123SOD-123
SOD-882
BZX884-B33,315
DIODE ZENER 33V 250MW DFN1006-2
Nexperia USA Inc.
14,580
In Stock
1 : ¥45.00000
Cut Tape (CT)
10,000 : ¥5.88310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±2%250 mW80 Ohms50 nA @ 23.1 V900 mV @ 10 mA-65°C ~ 150°CAutomotiveAEC-Q100Surface MountSOD-882DFN1006-2
DO-204AL
1N4752A
DIODE ZENER 33V 1W DO41
onsemi
10,040
In Stock
15,000
Factory
1 : ¥45.00000
Bulk
-
Bulk
Active33 V±5%1 W45 Ohms5 µA @ 25.1 V--65°C ~ 200°C--Through HoleDO-204AL, DO-41, AxialDO-41
DO-204AL
1N4752ATR
DIODE ZENER 33V 1W DO41
onsemi
23,026
In Stock
30,000
Factory
1 : ¥47.00000
Cut Tape (CT)
3,000 : ¥7.89933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active33 V±5%1 W45 Ohms5 µA @ 25.1 V--65°C ~ 200°C--Through HoleDO-204AL, DO-41, AxialDO-41
DO-214AA, SMB
1SMB5937BT3G
DIODE ZENER 33V 3W SMB
onsemi
23,942
In Stock
1 : ¥58.00000
Cut Tape (CT)
2,500 : ¥15.61200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 V±5%3 W33 Ohms1 µA @ 25.1 V1.5 V @ 200 mA-65°C ~ 150°C--Surface MountDO-214AA, SMBSMB
25,093
In Stock
1 : ¥60.00000
Cut Tape (CT)
5,000 : ¥9.32600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 V±5%1.3 W35 Ohms500 nA @ 24 V--55°C ~ 175°CAutomotiveAEC-Q101Through HoleDO-204AL, DO-41, AxialDO-204AL (DO-41)
Showing
of 1,596

33 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.